-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, Adjustable 1.23-37 V, 52 kHz, 5 LEAD D2PAK, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0716
|
Newark | Ic,smps Controller,voltage-Mode,bipolar,sip,5Pin,plastic Rohs Compliant: Yes |Onsemi LM2576D2T-ADJR4G Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 / $1.4500 | Buy Now |
DISTI #
81Y6418
|
Newark | Dc/Dc Conv, Buck, 3A, 52Khz, To-263-5, Topology:Buck (Step Down), Input Voltage Min:7V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:To-263, No. Of Pins:5Pins, Output Current:3A, Output Voltage Min:1.23V, rohs Compliant: Yes |Onsemi LM2576D2T-ADJR4G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2200 / $2.6500 | Buy Now |
DISTI #
LM2576D2T-ADJR4GOSCT-ND
|
DigiKey | IC REG BUCK ADJ 3A D2PAK-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
759 In Stock |
|
$1.0860 / $2.5600 | Buy Now |
DISTI #
LM2576D2T-ADJR4G
|
Avnet Americas | Conv DC-DC Single Inv/Step Down 7V to 40V 6-Pin(5+Tab) D2PAK T/R - Tape and Reel (Alt: LM2576D2T-ADJR4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0667 / $1.2731 | Buy Now |
DISTI #
863-LM2576D2T-ADJR4G
|
Mouser Electronics | Switching Voltage Regulators 3A 1.23-37V ADJ Buck PWM RoHS: Compliant | 3946 |
|
$1.1700 / $2.5500 | Buy Now |
DISTI #
70339733
|
RS | LM2576D2T-ADJR4G Switching Regulator 3A Adjustable, 1.23 to 37 V, 5-Pin D2PAK | ON Semiconductor LM2576D2T-ADJR4G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9900 / $2.3500 | RFQ |
|
Future Electronics | LM2576 Series 40 V 3 A 52 kHz Step-Down Switching Regulator - D2PAK-5 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 800Reel |
|
$1.1500 / $1.1800 | Buy Now |
|
Bristol Electronics | 755 |
|
RFQ | ||
DISTI #
LM2576D2T-ADJR4G
|
Avnet Americas | Conv DC-DC Single Inv/Step Down 7V to 40V 6-Pin(5+Tab) D2PAK T/R - Tape and Reel (Alt: LM2576D2T-ADJR4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0667 / $1.2731 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 15 |
|
$1.6611 / $1.7495 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2576D2T-ADJR4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2576D2T-ADJR4G
onsemi
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, Adjustable 1.23-37 V, 52 kHz, 5 LEAD D2PAK, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 5 LEAD D2PAK | |
Package Description | D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 936A-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Output Voltage-Max | 1.243 V | |
Output Voltage-Min | 1.217 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9.1945 mm |
This table gives cross-reference parts and alternative options found for LM2576D2T-ADJR4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576D2T-ADJR4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2576D2T-ADJG | Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, Adjustable 1.23-37 V, 52 kHz, 5 LEAD D2PAK, 50-TUBE | onsemi | LM2576D2T-ADJR4G vs LM2576D2T-ADJG |
LM2576D2T-ADJ | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | onsemi | LM2576D2T-ADJR4G vs LM2576D2T-ADJ |
LM2576D2T-ADJR4 | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | onsemi | LM2576D2T-ADJR4G vs LM2576D2T-ADJR4 |
LM2576BUT&R | Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN | Microchip Technology Inc | LM2576D2T-ADJR4G vs LM2576BUT&R |
LM2576WU-TR | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5 | Microchip Technology Inc | LM2576D2T-ADJR4G vs LM2576WU-TR |
LM2576BU | Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, BIPolar, PSSO5, TO-263, 5 PIN | Microchip Technology Inc | LM2576D2T-ADJR4G vs LM2576BU |