Part Details for LM2576D2T3.3 by Freescale Semiconductor
Overview of LM2576D2T3.3 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2576D2T3.3
LM2576D2T3.3 CAD Models
LM2576D2T3.3 Part Data Attributes
|
LM2576D2T3.3
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LM2576D2T3.3
Freescale Semiconductor
IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,SIP,5PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , SMSIP5H,.6,67TB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
JESD-609 Code | e0 | |
Number of Terminals | 5 | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 63 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE |
Alternate Parts for LM2576D2T3.3
This table gives cross-reference parts and alternative options found for LM2576D2T3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576D2T3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2576D2TR4-3.3 | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | onsemi | LM2576D2T3.3 vs LM2576D2TR4-3.3 |
LM2576-3.3BU | Switching Regulator Voltage-mode 7.5A 63kHz Switching Freq-Max BIPolar PSSO5 | Micrel Inc | LM2576D2T3.3 vs LM2576-3.3BU |
LM2576-3.3BU | Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, BIPolar, PSSO5, TO-263, 5 PIN | Microchip Technology Inc | LM2576D2T3.3 vs LM2576-3.3BU |
LM2576D2T-3.3G | Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 3.3 V, 52 kHz, 5 LEAD D2PAK, 50-TUBE | onsemi | LM2576D2T3.3 vs LM2576D2T-3.3G |
LM2576-3.3WU | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5 | Microchip Technology Inc | LM2576D2T3.3 vs LM2576-3.3WU |
LM2576-3.3BUT&R | Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN | Micrel Inc | LM2576D2T3.3 vs LM2576-3.3BUT&R |
LM2576D2T-3.3 | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | onsemi | LM2576D2T3.3 vs LM2576D2T-3.3 |