Power Circuits
LM2576D2TR4-12
onsemi
Description: 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, D2PAK-5

Overview of LM2576D2TR4-12 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LM2576D2TR4-12 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM2576D2TR4-12 by onsemi

LM2576D2TR4-12
onsemi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
D2PAK
Package Description
, SMSIP5H,.6,67TB
Pin Count
5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
15 V
Input Voltage-Nom
25 V
JESD-30 Code
R-PSSO-G5
JESD-609 Code
e0
Length
10.02 mm
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
7.5 A
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
4.826 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
63 kHz
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.702 mm
Terminal Position
SINGLE
Width
9.1945 mm
Want to compare parts?
  1. LM2576D2TR4-12
    onsemi
    7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, D2PAK-5
    VS

Alternate Parts for LM2576D2TR4-12

This table gives cross-reference parts and alternative options found for LM2576D2TR4-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576D2TR4-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2576-12WU-TR 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5 Microchip Technology Inc LM2576D2TR4-12 vs LM2576-12WU-TR
LM2576D2T-12 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, D2PAK-5 onsemi LM2576D2TR4-12 vs LM2576D2T-12
LM2576D2T-12G IC 7.5 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSSO5, LEAD FREE, D2PAK-5, Switching Regulator or Controller onsemi LM2576D2TR4-12 vs LM2576D2T-12G
LM2576D2TR4-012G Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 12 V, 52 kHz, 5 LEAD D2PAK, 800-REEL onsemi LM2576D2TR4-12 vs LM2576D2TR4-012G
LM2576D2TR4-12G 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, LEAD FREE, D2PAK-5 onsemi LM2576D2TR4-12 vs LM2576D2TR4-12G
LM2576D2T12 IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,SIP,5PIN,PLASTIC Freescale Semiconductor LM2576D2TR4-12 vs LM2576D2T12
LM2576D2T-012 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 onsemi LM2576D2TR4-12 vs LM2576D2T-012
LM2576-12BU Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, BIPolar, PSSO5, TO-263, 5 PIN Microchip Technology Inc LM2576D2TR4-12 vs LM2576-12BU
LM2576-12BUT&R Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN Micrel Inc LM2576D2TR4-12 vs LM2576-12BUT&R
LM2576D2TR4-012 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 onsemi LM2576D2TR4-12 vs LM2576D2TR4-012
Part Number Description Manufacturer Compare
LM2576S-12.TRT Switching Regulator, Voltage-mode, 7.5A, 62kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN Semtech Corporation LM2576D2TR4-12 vs LM2576S-12.TRT
LM2576SX-12 Switching Regulator, Voltage-mode, 3A, 63kHz Switching Freq-Max, PSSO5 National Semiconductor Corporation LM2576D2TR4-12 vs LM2576SX-12
LM2576S-12 SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 Texas Instruments LM2576D2TR4-12 vs LM2576S-12
LM2576SX-12/NOPB Switching Regulator, Voltage-mode, 3A, 63kHz Switching Freq-Max, PSSO5 National Semiconductor Corporation LM2576D2TR4-12 vs LM2576SX-12/NOPB
LM2576-12BUT&R Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN Micrel Inc LM2576D2TR4-12 vs LM2576-12BUT&R
LM2576D2TR4-012 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 onsemi LM2576D2TR4-12 vs LM2576D2TR4-012
LM2576TV-005G 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PZFM5, TO-220, 5 PIN onsemi LM2576D2TR4-12 vs LM2576TV-005G
LM2576HVS-12/NOPB SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 Texas Instruments LM2576D2TR4-12 vs LM2576HVS-12/NOPB
LM2576HV-12BT 3.5A SWITCHING REGULATOR, 52kHz SWITCHING FREQ-MAX, PSFM5 Microchip Technology Inc LM2576D2TR4-12 vs LM2576HV-12BT
LM2576HVS-12 SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 Texas Instruments LM2576D2TR4-12 vs LM2576HVS-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2576D2TR4-12 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2576D2TR4-12 by onsemi

Select Manufacturer
Which Manufacturer of LM2576D2TR4-12 would you like to use for your alert(s)?
  • Please alert me when LM2576D2TR4-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2576D2TR4-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2576D2TR4-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2576D2TR4-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2576D2TR4-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2576D2TR4-12 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: