LM2576HV-12BT-LB03
Microchip Technology Inc
Description: 3.5A SWITCHING REGULATOR, 52kHz SWITCHING FREQ-MAX, PSFM5

Overview of LM2576HV-12BT-LB03 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LM2576HVT-15/LB03 Texas Instruments SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220
LM2576HVT-5.0/LB03 Texas Instruments SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220
LM2576HVT-ADJ/LB03 Texas Instruments SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220

CAD Models for LM2576HV-12BT-LB03 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM2576HV-12BT-LB03 by Microchip Technology Inc

LM2576HV-12BT-LB03
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TO-220, 5 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
60 V
Input Voltage-Min
15 V
JESD-30 Code
R-PSFM-T5
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3.5 A
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-220
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Supply Current-Max (Isup)
10 mA
Surface Mount
NO
Switcher Configuration
BUCK
Switching Frequency-Max
63 kHz
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. LM2576HV-12BT-LB03
    Microchip Technology Inc
    3.5A SWITCHING REGULATOR, 52kHz SWITCHING FREQ-MAX, PSFM5
    VS

Alternate Parts for LM2576HV-12BT-LB03

This table gives cross-reference parts and alternative options found for LM2576HV-12BT-LB03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576HV-12BT-LB03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2576HVT-12FLOWLB03 3.5A SWITCHING REGULATOR, 52kHz SWITCHING FREQ-MAX, PSFM5, BENT STAGGERED, TO-220, 5 PIN Texas Instruments LM2576HV-12BT-LB03 vs LM2576HVT-12FLOWLB03
LM2576-12BT-LB02 3.5A SWITCHING REGULATOR, 52kHz SWITCHING FREQ-MAX, PSFM5 Microchip Technology Inc LM2576HV-12BT-LB03 vs LM2576-12BT-LB02
LM2576HV-12BT 3.5A SWITCHING REGULATOR, 52kHz SWITCHING FREQ-MAX, PSFM5 Microchip Technology Inc LM2576HV-12BT-LB03 vs LM2576HV-12BT
LM2576-12BT Switching Regulator Voltage-mode 7.5A 63kHz Switching Freq-Max BIPolar PSFM5 Micrel Inc LM2576HV-12BT-LB03 vs LM2576-12BT
LM2576-12WT 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5 Microchip Technology Inc LM2576HV-12BT-LB03 vs LM2576-12WT
LM2576T-12FLOWLB03 3.5A SWITCHING REGULATOR, 52kHz SWITCHING FREQ-MAX, PSFM5, BENT STAGGERED, TO-220, 5 PIN Texas Instruments LM2576HV-12BT-LB03 vs LM2576T-12FLOWLB03
Part Number Description Manufacturer Compare
LM2576S-12.TRT Switching Regulator, Voltage-mode, 7.5A, 62kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN Semtech Corporation LM2576HV-12BT-LB03 vs LM2576S-12.TRT
LM2576SX-12 Switching Regulator, Voltage-mode, 3A, 63kHz Switching Freq-Max, PSSO5 National Semiconductor Corporation LM2576HV-12BT-LB03 vs LM2576SX-12
LM2576S-12 SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 Texas Instruments LM2576HV-12BT-LB03 vs LM2576S-12
LM2576SX-12/NOPB Switching Regulator, Voltage-mode, 3A, 63kHz Switching Freq-Max, PSSO5 National Semiconductor Corporation LM2576HV-12BT-LB03 vs LM2576SX-12/NOPB
LM2576-12BUT&R Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN Micrel Inc LM2576HV-12BT-LB03 vs LM2576-12BUT&R
LM2576D2TR4-012 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 onsemi LM2576HV-12BT-LB03 vs LM2576D2TR4-012
LM2576TV-005G 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PZFM5, TO-220, 5 PIN onsemi LM2576HV-12BT-LB03 vs LM2576TV-005G
LM2576HVS-12/NOPB SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 Texas Instruments LM2576HV-12BT-LB03 vs LM2576HVS-12/NOPB
LM2576HV-12BT 3.5A SWITCHING REGULATOR, 52kHz SWITCHING FREQ-MAX, PSFM5 Microchip Technology Inc LM2576HV-12BT-LB03 vs LM2576HV-12BT
LM2576HVS-12 SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 Texas Instruments LM2576HV-12BT-LB03 vs LM2576HVS-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2576HV-12BT-LB03 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2576HV-12BT-LB03 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of LM2576HV-12BT-LB03 would you like to use for your alert(s)?
  • Please alert me when LM2576HV-12BT-LB03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2576HV-12BT-LB03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2576HV-12BT-LB03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2576HV-12BT-LB03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2576HV-12BT-LB03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2576HV-12BT-LB03 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: