There are no models available for this part yet.
Overview of LM2576S-12 by FCI Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2576S-5.0/NOPB | Texas Instruments | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 | |
LM2576S-5.0 | Texas Instruments | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 | |
LM2576S-12 | Texas Instruments | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 |
CAD Models for LM2576S-12 by FCI Semiconductor
Part Data Attributes for LM2576S-12 by FCI Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
FIRST COMPONENTS INTERNATIONAL
|
Package Description
|
TO-263, 5 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
15 V
|
Input Voltage-Nom
|
25 V
|
JESD-30 Code
|
R-PSSO-G5
|
Length
|
10.02 mm
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
3 A
|
Output Voltage-Max
|
12.6 V
|
Output Voltage-Min
|
11.4 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Equivalence Code
|
SMSIP5H,.6,67TB
|
Package Shape
|
RECTANGULAR
|
Seated Height-Max
|
4.826 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
63 kHz
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.702 mm
|
Terminal Position
|
SINGLE
|
Width
|
9.1945 mm
|
Related Parts for LM2576S-12
-
LH79525N0Q100A1Microcontrollers
-
LM2575TV-3.3GSwitching Regulator or Controllers
-
LIS3MDLOther Analog ICs
-
STM1001MWX6FPower Management Circuits
-
IRFB3607PBFPower Field-Effect Transistors
-
ADS1246IPWRAnalog to Digital Converters
-
LFEC1E-3T100IField Programmable Gate Arrays
-
LM258DTOperational Amplifiers
-
LK112SM18TRLinear Regulator ICs