Part Details for LM2576S-5.0TRE1 by CYT Opto-electronic
Overview of LM2576S-5.0TRE1 by CYT Opto-electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2576S-5.0TRE1
LM2576S-5.0TRE1 CAD Models
LM2576S-5.0TRE1 Part Data Attributes
|
LM2576S-5.0TRE1
CYT Opto-electronic
Buy Now
Datasheet
|
Compare Parts:
LM2576S-5.0TRE1
CYT Opto-electronic
Switching Regulator/Controller
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHENZHEN CHANGYUNTONG IC DESIGN CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR |
Alternate Parts for LM2576S-5.0TRE1
This table gives cross-reference parts and alternative options found for LM2576S-5.0TRE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576S-5.0TRE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2576S-5.0T | Switching Regulator, Voltage-mode, 7.5A, 62kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN | Semtech Corporation | LM2576S-5.0TRE1 vs LM2576S-5.0T |
LM2576SX-5.0/NOPB | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2576S-5.0TRE1 vs LM2576SX-5.0/NOPB |
LM2678LDX-5.0 | 8.75A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, DSO14, LLP-14 | Texas Instruments | LM2576S-5.0TRE1 vs LM2678LDX-5.0 |
LM2576D2TR4-005 | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | onsemi | LM2576S-5.0TRE1 vs LM2576D2TR4-005 |
LM2576T-005 | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | onsemi | LM2576S-5.0TRE1 vs LM2576T-005 |
LM2576D2T-005G | Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz, 5 LEAD D2PAK, 50-TUBE | onsemi | LM2576S-5.0TRE1 vs LM2576D2T-005G |
LM2576HVT-5.0 | SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2576S-5.0TRE1 vs LM2576HVT-5.0 |
LM2576HVT-5.0/NOPB | IC 7.5 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSFM5, LEAD FREE, TO-220, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2576S-5.0TRE1 vs LM2576HVT-5.0/NOPB |
LM2576HVSX-5.0 | SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2576S-5.0TRE1 vs LM2576HVSX-5.0 |
MIC4576-5.0BT | 8.5A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | Rochester Electronics LLC | LM2576S-5.0TRE1 vs MIC4576-5.0BT |