Power Circuits
LM2576T-15
Description: 3A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN

Overview of LM2576T-15 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LM2576T-15 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM2576T-15 by Motorola Mobility LLC

LM2576T-15
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SFM
Package Description
TO-220,
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Input Voltage-Max
40 V
Input Voltage-Min
7 V
Input Voltage-Nom
30 V
JESD-30 Code
R-PSFM-T5
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
5
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Code
TO-220
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
NO
Switcher Configuration
BUCK
Switching Frequency-Max
63 kHz
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. LM2576T-15
    Motorola Mobility LLC
    3A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN
    VS

Alternate Parts for LM2576T-15

This table gives cross-reference parts and alternative options found for LM2576T-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576T-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2576HVT-15/LB03 7.5 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSFM5, GREEN, TO-220, 5 PIN Rochester Electronics LLC LM2576T-15 vs LM2576HVT-15/LB03
LM2576HV-15BT-LB03 3.5A SWITCHING REGULATOR, 52kHz SWITCHING FREQ-MAX, PSFM5 Microchip Technology Inc LM2576T-15 vs LM2576HV-15BT-LB03
LM2576HVT-15/NOPB IC 7.5 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSFM5, LEAD FREE, TO-220, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2576T-15 vs LM2576HVT-15/NOPB
LM2576T-15/NOPB IC 7.5 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2576T-15 vs LM2576T-15/NOPB
LM2576T-15 IC 7.5 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2576T-15 vs LM2576T-15
LM2576HVT-15/LB03 SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220 Texas Instruments LM2576T-15 vs LM2576HVT-15/LB03
LM2576T-15G 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, LEAD FREE, TO-220, 5 PIN Rochester Electronics LLC LM2576T-15 vs LM2576T-15G
Part Number Description Manufacturer Compare
LM2576-15BT Switching Regulator, Voltage-mode, 3.5A, 52kHz Switching Freq-Max, BIPolar, PSFM5, TO-220, 5 PIN Microchip Technology Inc LM2576T-15 vs LM2576-15BT
LM2576-15BT Switching Regulator, Voltage-mode, 3.5A, 52kHz Switching Freq-Max, BIPolar, PSFM5, TO-220, 5 PIN Micrel Inc LM2576T-15 vs LM2576-15BT
LM2576-15BT-LB02 3.5A SWITCHING REGULATOR, 52kHz SWITCHING FREQ-MAX, PSFM5 Microchip Technology Inc LM2576T-15 vs LM2576-15BT-LB02
LM2576T-15 IC 7.5 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2576T-15 vs LM2576T-15
LM2576HVT-15 Switching Regulator, 7.5A, PSFM5, TO-220, 5 PIN HTC Korea LM2576T-15 vs LM2576HVT-15
LM22676TJE-ADJ IC 5.5 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2576T-15 vs LM22676TJE-ADJ
LM2576T-015 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, PLASTIC, TO-220, 5 PIN onsemi LM2576T-15 vs LM2576T-015
LM2576T-15/NOPB SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125 Texas Instruments LM2576T-15 vs LM2576T-15/NOPB
LM2576HV-15BT 3.5A SWITCHING REGULATOR, 52kHz SWITCHING FREQ-MAX, PSFM5 Microchip Technology Inc LM2576T-15 vs LM2576HV-15BT
LM2576HVT-15/NOPB IC 7.5 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSFM5, LEAD FREE, TO-220, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2576T-15 vs LM2576HVT-15/NOPB

Related Parts for LM2576T-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2576T-15 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2576T-15 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of LM2576T-15 would you like to use for your alert(s)?
  • Please alert me when LM2576T-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2576T-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2576T-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2576T-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2576T-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2576T-15 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: