Part Details for LM2576WU by Microchip Technology Inc
Overview of LM2576WU by Microchip Technology Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2576WU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2535
|
Newark | Dc/Dc Conv, Buck, 52Khz-To-263-5, Topology:Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:To-263, No. Of Pins:5Pins, Output Current:3A, Output Voltage Min:1.23V, Rohs Compliant: Yes |Microchip LM2576WU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 114 |
|
$1.6500 / $2.1100 | Buy Now |
DISTI #
2156-LM2576WU-ND
|
DigiKey | IC REG BUCK ADJ 3A TO263-5 Min Qty: 181 Container: Bulk MARKETPLACE PRODUCT |
6638 In Stock |
|
$1.6600 | Buy Now |
DISTI #
LM2576WU-ND
|
DigiKey | IC REG BUCK ADJ 3A TO263-5 Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3500 / $1.7900 | Buy Now |
DISTI #
LM2576WU
|
Avnet Americas | 3A STEP-DOWN SMPS REGULATOR - Rail/Tube (Alt: LM2576WU) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.3500 / $1.7900 | Buy Now |
DISTI #
998-LM2576WU
|
Mouser Electronics | Switching Voltage Regulators 3A Step-Down SMPS Regulator RoHS: Compliant | 0 |
|
$1.3500 / $1.7900 | Order Now |
DISTI #
LM2576WU
|
Microchip Technology Inc | 3A Step-Down SMPS Regulator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
42 Alternates Available |
|
$1.2900 / $1.7900 | Buy Now |
|
Future Electronics | LM2576 Series 40 V 52 kHz 3 A Simple Step-Down Buck Regulator - TO-263-5 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.4600 / $1.5900 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 4V to 40V Step Down Single-Out 1.23V to 37V 3A 6-Pin(5+Tab) TO-263 Tube |
50 In Stock 300 On Order |
|
$1.5800 / $1.6500 | Buy Now |
DISTI #
73480303
|
Verical | Conv DC-DC 4V to 40V Step Down Single-Out 1.23V to 37V 3A 6-Pin(5+Tab) TO-263 Tube Min Qty: 50 Package Multiple: 50 Date Code: 2331 | Americas - 50 |
|
$2.1854 | Buy Now |
DISTI #
LM2576WU
|
Avnet Americas | 3A STEP-DOWN SMPS REGULATOR - Rail/Tube (Alt: LM2576WU) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.3500 / $1.7900 | Buy Now |
Part Details for LM2576WU
LM2576WU CAD Models
LM2576WU Part Data Attributes:
|
LM2576WU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LM2576WU
Microchip Technology Inc
7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-263, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.363 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.597 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8.7805 mm |
Alternate Parts for LM2576WU
This table gives cross-reference parts and alternative options found for LM2576WU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576WU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2576WU-TR | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5 | Microchip Technology Inc | LM2576WU vs LM2576WU-TR |