Part Details for LM2577S-ADJ/NOPB by National Semiconductor Corporation
Overview of LM2577S-ADJ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2577S-ADJ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 6A, 62KHZ SWITCHING FREQ-MAX, BIPOLAR, PSSO5 | 28 |
|
$5.2875 / $10.5750 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 6A, 62KHZ SWITCHING FREQ-MAX, BIPOLAR, PSSO5 | 7 |
|
$7.7550 / $10.5750 | Buy Now |
|
Rochester Electronics | LM2577 SIMPLE SWITCHER 3.5V to 40V, 3A Low Component Count Step-Up Regulator RoHS: Not Compliant Status: Active Min Qty: 1 | 498 |
|
$4.7000 / $5.5300 | Buy Now |
Part Details for LM2577S-ADJ/NOPB
LM2577S-ADJ/NOPB CAD Models
LM2577S-ADJ/NOPB Part Data Attributes:
|
LM2577S-ADJ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2577S-ADJ/NOPB
National Semiconductor Corporation
IC 6 A SWITCHING REGULATOR, 62 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-263, 5 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Nom | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Supply Current-Max (Isup) | 14 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 62 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.635 mm |
Alternate Parts for LM2577S-ADJ/NOPB
This table gives cross-reference parts and alternative options found for LM2577S-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2577S-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2577S-ADJ | 3.5-V to 40-V, 3-A low component count step-up regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2577S-ADJ/NOPB vs LM2577S-ADJ |
LM2577SADJ | IC 6 A SWITCHING REGULATOR, 62 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2577S-ADJ/NOPB vs LM2577SADJ |
LM2577SX-ADJ | SIMPLE SWITCHER® 3.5V to 40V, 3A Low Component Count Step-Up Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2577S-ADJ/NOPB vs LM2577SX-ADJ |
LM2577SADJ | 6A SWITCHING REGULATOR, 62kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN | Texas Instruments | LM2577S-ADJ/NOPB vs LM2577SADJ |
LM2577SX-ADJ/NOPB | IC 6 A SWITCHING REGULATOR, 62 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2577S-ADJ/NOPB vs LM2577SX-ADJ/NOPB |
LM2577SX-ADJ | IC 6 A SWITCHING REGULATOR, 62 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2577S-ADJ/NOPB vs LM2577SX-ADJ |
LM2577S-ADJ | 6A SWITCHING REGULATOR, 62kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN | Rochester Electronics LLC | LM2577S-ADJ/NOPB vs LM2577S-ADJ |
LM2577S-ADJX | 6A SWITCHING REGULATOR, 62kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, TO-263, SMT-5 | Texas Instruments | LM2577S-ADJ/NOPB vs LM2577S-ADJX |
LM2577SX-ADJ/NOPB | 3.5-V to 40-V, 3-A low component count step-up regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2577S-ADJ/NOPB vs LM2577SX-ADJ/NOPB |
LM2577S-ADJ | IC 6 A SWITCHING REGULATOR, 62 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2577S-ADJ/NOPB vs LM2577S-ADJ |