-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5-V to 40-V, 3-A low component count step-up regulator 5-TO-220 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
LM2577T-ADJ/NOPB | Texas Instruments | SIMPLE SWITCHER® 3.5V to 40V, 3A Low Component Count Step-Up Regulator 5-TO-220 -40 to 125 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6235
|
Newark | Ic, Dc/Dc Converter, Topology:Boost, Flyback, Input Voltage Min:3.5V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:To-220, No. Of Pins:5Pins, Output Current:3A, Output Voltage Min:1.23V, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2577T-ADJ/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 866 |
|
$6.8600 / $11.7000 | Buy Now |
DISTI #
LM2577T-ADJ/NOPB-ND
|
DigiKey | IC REG MULT CONFIG ADJ 3A TO220 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
838 In Stock |
|
$4.4782 / $8.2100 | Buy Now |
DISTI #
926-LM2577T-ADJ/NOPB
|
Mouser Electronics | Switching Voltage Regulators STEP-UP VLTG REG RoHS: Compliant | 3465 |
|
$4.3000 / $7.5900 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
DISTI #
LM2577T-ADJ/NOPB
|
TME | PMIC, DC/DC converter, Uin: 3.5÷40VDC, Uout: 1.23÷15VDC, 3A, Ch: 1 Min Qty: 1 | 230 |
|
$5.7000 / $9.2000 | Buy Now |
DISTI #
SMC-LM2577T-ADJ/NOPB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 6255 |
|
RFQ | |
|
Win Source Electronics | IC REG MULTI CONFIG ADJ 3A TO220 | 37621 |
|
$3.6740 / $5.5110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2577T-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2577T-ADJ/NOPB
Texas Instruments
3.5-V to 40-V, 3-A low component count step-up regulator 5-TO-220 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 60 V | |
Output Voltage-Min | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 52 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE |
This table gives cross-reference parts and alternative options found for LM2577T-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2577T-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2577T-ADJ | 3.5-V to 40-V, 3-A low component count step-up regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2577T-ADJ/NOPB vs LM2577T-ADJ |
LM2577TADJ | 6A SWITCHING REGULATOR, 62kHz SWITCHING FREQ-MAX, PSFM5, PLASTIC, TO-220, 5 PIN | Texas Instruments | LM2577T-ADJ/NOPB vs LM2577TADJ |