Part Details for LM2585S-3.3/NOPB by Texas Instruments
Overview of LM2585S-3.3/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2585S-3.3/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39736-5-ND
|
DigiKey | IC REG MULT CONFIG 3.3V 3A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6877 / $8.2600 | Buy Now |
DISTI #
926-LM2585S-33/NOPB
|
Mouser Electronics | Switching Voltage Regulators 3-Amp Flyback Reg RoHS: Compliant | 12 |
|
$5.2000 / $8.2600 | Buy Now |
|
Rochester Electronics | LM2585 4V to 40V, 3A Step-Up Wide Vin Flyback Converter RoHS: Not Compliant Status: Active Min Qty: 1 | 945 |
|
$4.2600 / $5.0100 | Buy Now |
DISTI #
LM2585S-3.3/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷40VDC, Uout: 3.3VDC, 3A, TO263-5 Min Qty: 1 | 0 |
|
$6.5400 / $9.1600 | RFQ |
|
Ameya Holding Limited | IC REG MULT CONFIG 3.3V 3A TO263 | 4799 |
|
RFQ |
Part Details for LM2585S-3.3/NOPB
LM2585S-3.3/NOPB CAD Models
LM2585S-3.3/NOPB Part Data Attributes:
|
LM2585S-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2585S-3.3/NOPB
Texas Instruments
4-V to 40-V, 3-A step-up wide VIN flyback regulator 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT,TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-02-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7 A | |
Output Voltage-Max | 60 V | |
Output Voltage-Min | 1.23 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 115 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.64 mm |
Alternate Parts for LM2585S-3.3/NOPB
This table gives cross-reference parts and alternative options found for LM2585S-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2585S-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2585SX-3.3 | 7A SWITCHING REGULATOR, 125kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN | Texas Instruments | LM2585S-3.3/NOPB vs LM2585SX-3.3 |
LM2585S-3.3 | 7A SWITCHING REGULATOR, 125kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN | Texas Instruments | LM2585S-3.3/NOPB vs LM2585S-3.3 |
LM2585SX-3.3/NOPB | SIMPLE SWITCHER? 4V to 40V, 3A Step-Up Wide Vin Flyback Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2585S-3.3/NOPB vs LM2585SX-3.3/NOPB |