Datasheets
LM2588SX-3.3/NOPB by:

4-V to 40-V, 5-A step-up wide VIN flyback regulator with frequency synchronization 7-DDPAK/TO-263 -40 to 125

Part Details for LM2588SX-3.3/NOPB by Texas Instruments

Overview of LM2588SX-3.3/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM2588SX-3.3/NOPB

Part # Distributor Description Stock Price Buy
DISTI # 2156-LM2588SX-3.3/NOPB-ND
DigiKey IC REG MULT CONFIG 3.3V 5A DDPAK Min Qty: 46 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 5500
In Stock
  • 46 $6.5300
$6.5300 Buy Now
DISTI # LM2588SX-3.3/NOPB-ND
DigiKey IC REG MULT CONFIG 3.3V 5A DDPAK Min Qty: 46 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $6.5362
  • 1,000 $6.3565
  • 1,500 $6.2665
$6.2665 / $6.5362 Buy Now
DISTI # 926-LM2588SX33NOPB
Mouser Electronics Switching Voltage Regulators 4-V to 40-V, 5-A step-up wide VIN flyback regulator with frequency synchronization 7-DDPAK/TO-263 -40 to 125 RoHS: Compliant 0
  • 500 $7.0500
  • 1,000 $6.1600
$6.1600 / $7.0500 Order Now
Rochester Electronics LM2588 5A Flyback Regulator with Shutdown RoHS: Not Compliant Status: Active Min Qty: 1 5500
  • 1 $6.6000
  • 25 $6.4700
  • 100 $6.2000
  • 500 $5.9400
  • 1,000 $5.6100
$5.6100 / $6.6000 Buy Now

Part Details for LM2588SX-3.3/NOPB

LM2588SX-3.3/NOPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM2588SX-3.3/NOPB Part Data Attributes

LM2588SX-3.3/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LM2588SX-3.3/NOPB Texas Instruments 4-V to 40-V, 5-A step-up wide VIN flyback regulator with frequency synchronization 7-DDPAK/TO-263 -40 to 125
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code D2PAK
Package Description TO-263, 7 PIN
Pin Count 4
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Input Voltage-Max 40 V
Input Voltage-Min 4 V
Input Voltage-Nom 5 V
JESD-30 Code R-PSSO-G7
JESD-609 Code e3
Length 10.16 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Outputs 1
Number of Terminals 7
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 9.5 A
Output Voltage-Max 60 V
Output Voltage-Min 1.23 V
Output Voltage-Nom 3.3 V
Package Body Material PLASTIC/EPOXY
Package Code TO-263
Package Equivalence Code SMSIP7H,.55,50TB
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Seated Height-Max 4.8 mm
Surface Mount YES
Switcher Configuration BUCK-BOOST
Switching Frequency-Max 125 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Width 8.635 mm

Alternate Parts for LM2588SX-3.3/NOPB

This table gives cross-reference parts and alternative options found for LM2588SX-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2588SX-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM2588SX-3.3 9.5A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN Texas Instruments LM2588SX-3.3/NOPB vs LM2588SX-3.3
LM2588S-3.3 9.5A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN Texas Instruments LM2588SX-3.3/NOPB vs LM2588S-3.3
LM2588S-3.3/NOPB 4-V to 40-V, 5-A step-up wide VIN flyback regulator with frequency synchronization 7-DDPAK/TO-263 -40 to 125 Texas Instruments LM2588SX-3.3/NOPB vs LM2588S-3.3/NOPB
Part Number Description Manufacturer Compare
LM2588S-3.3 9.5A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN Texas Instruments LM2588SX-3.3/NOPB vs LM2588S-3.3
LM2588S-3.3/NOPB 4-V to 40-V, 5-A step-up wide VIN flyback regulator with frequency synchronization 7-DDPAK/TO-263 -40 to 125 Texas Instruments LM2588SX-3.3/NOPB vs LM2588S-3.3/NOPB
LM2588SX-3.3 9.5A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN Texas Instruments LM2588SX-3.3/NOPB vs LM2588SX-3.3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2588SX-3.3/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2588SX-3.3/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM2588SX-3.3/NOPB would you like to use for your alert(s)?
  • Please alert me when LM2588SX-3.3/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2588SX-3.3/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2588SX-3.3/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2588SX-3.3/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2588SX-3.3/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2588SX-3.3/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: