Part Details for LM258H/NOPB by Texas Instruments
Overview of LM258H/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM258H/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41168-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT TO99-8 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5095 / $16.6700 | Buy Now |
DISTI #
926-LM258H/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Low Pwr Dual Op Amp RoHS: Compliant | 217 |
|
$11.2000 / $17.0100 | Buy Now |
|
Rochester Electronics | LM258-N Low Power Dual Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 880 |
|
$9.7400 / $11.4600 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 1MHZ TO99-8 | 14495 |
|
RFQ | |
|
Chip1Cloud | Op Amp Dual Low Power Amplifier ��16V/32V 8-Pin TO-99 Box / IC OPAMP GP 1MHZ TO99-8 | 2830 |
|
RFQ |
Part Details for LM258H/NOPB
LM258H/NOPB CAD Models
LM258H/NOPB Part Data Attributes:
|
LM258H/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM258H/NOPB
Texas Instruments
Dual, 32-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-TO-99 -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-5 | |
Package Description | GREEN, METAL CAN, TO-5, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.03 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Length | 9.08 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Code | TO-5 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 700 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 9.08 mm |
Alternate Parts for LM258H/NOPB
This table gives cross-reference parts and alternative options found for LM258H/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM258H/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM258H | Dual, 32-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-TO-99 -25 to 85 | Texas Instruments | LM258H/NOPB vs LM258H |