Part Details for LM258P by Texas Instruments
Results Overview of LM258P by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM258P Information
LM258P by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM258P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29AH1098
|
Newark | Op-Amp, 700Khz, 0.3V/Us, Dip-8, No. Of Amplifiers:2 Amplifier, Bandwidth:700Khz, Slew Rate:0.3V/Μs, Supply Voltage Range:3V To 32V, ± 1.5V To ± 16V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:-25°C, Rohs Compliant: Yes |Texas Instruments LM258P RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 346 |
|
$0.1930 / $0.3860 | Buy Now |
|
|
Bristol Electronics | 97 |
|
RFQ | ||
|
|
Bristol Electronics | 47 |
|
RFQ | ||
|
|
Rochester Electronics | LM258 Dual standard, industrial-grade, operational amplifier RoHS: Compliant Status: Active Min Qty: 1 | 18306 |
|
$0.1011 / $0.1631 | Buy Now |
|
DISTI #
LM258P
|
TME | IC: operational amplifier, 700kHz, Ch: 2, DIP8, ±1.5÷16VDC,3÷32VDC Min Qty: 1 | 2518 |
|
$0.1340 / $0.3100 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 75000 |
|
RFQ | |
|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 2095 |
|
RFQ | |
|
|
Chip Stock | Dual,30-V,700-kHzoperationalamplifierwith-25°Cto85°Coperation8-PDIP-25to85 | 1025 |
|
RFQ | |
|
|
LCSC | 3mV 150nA 300V/ms 80dB 700kHz 2 DIP-8 Amplifiers RoHS | 345 |
|
$0.1307 / $0.2763 | Buy Now |
US Tariff Estimator: LM258P by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM258P
LM258P CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM258P Part Data Attributes
|
|
LM258P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM258P
Texas Instruments
Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-PDIP -25 to 85
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 1976-11-06 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.3 µA | |
| Bias Current-Max (IIB) @25C | 0.15 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.03 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.59 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -16 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 0.3 V/Us | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage Limit-Max | 16 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 700 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for LM258P
This table gives cross-reference parts and alternative options found for LM258P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM258P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM258PE4 | Texas Instruments | $0.1371 | Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-PDIP -25 to 85 | LM258P vs LM258PE4 |
LM258P Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LM258P is 35V, but it's recommended to keep it below 30V for reliable operation.
-
To ensure stability, use a minimum output capacitance of 10uF with an ESR (Equivalent Series Resistance) of 0.5 ohms or less, and keep the input capacitance as close to the regulator as possible.
-
The minimum input voltage required for the LM258P to regulate properly is 2V above the output voltage (e.g., 7V for a 5V output).
-
The LM258P is rated for operation up to 125°C, but its performance may degrade at high temperatures. Consider using a heat sink or a thermally-enhanced package for high-temperature applications.
-
Use a TVS (Transient Voltage Suppressor) diode or a voltage clamp to protect the LM258P from input voltage transients and spikes.