Part Details for LM2593HVS-ADJ/NOPB by Texas Instruments
Overview of LM2593HVS-ADJ/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2593HVS-ADJ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3146
|
Newark | Ic, Dc/Dc Converter, Topology:Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:60V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:To-263, No. Of Pins:7Pins, Output Current:2A, Output Voltage Min:1.2V, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2593HVS-ADJ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.6000 / $9.5400 | Buy Now |
DISTI #
LM2593HVS-ADJ/NOPB-ND
|
DigiKey | IC REG BUCK ADJ 2A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1292 In Stock |
|
$4.2075 / $5.6900 | Buy Now |
DISTI #
926-LM2593HVSADJNOPB
|
Mouser Electronics | Switching Voltage Regulators PWR CONVERTER 150KHz 2A ST-DOWN VLTG REG RoHS: Compliant | 1945 |
|
$4.5800 / $8.0900 | Buy Now |
|
Ameya Holding Limited | LM2593HVS-ADJ/NOPB , 直流-直流转换器, 2A, 可调输出, 1.2 → 57 V, 降压, 0.15 MHz, 7针 TO-263封装 | 45839 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 2A TO263-7 | 17100 |
|
$4.1450 / $6.2180 | Buy Now |
Part Details for LM2593HVS-ADJ/NOPB
LM2593HVS-ADJ/NOPB CAD Models
LM2593HVS-ADJ/NOPB Part Data Attributes
|
LM2593HVS-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2593HVS-ADJ/NOPB
Texas Instruments
SIMPLE SWITCHER Power Converter 150 KHz 2A Step-Down Voltage Regulator with Features 7-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, 7 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 57 V | |
Output Voltage-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 173 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.635 mm |
Alternate Parts for LM2593HVS-ADJ/NOPB
This table gives cross-reference parts and alternative options found for LM2593HVS-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2593HVS-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2593HVS-ADJ | SIMPLE SWITCHER Power Converter 150 KHz 2A Step-Down Voltage Regulator with Features 7-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2593HVS-ADJ/NOPB vs LM2593HVS-ADJ |
LM2593HVSX-ADJ/NOPB | SIMPLE SWITCHER Power Converter 150 KHz 2A Step-Down Voltage Regulator with Features 7-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2593HVS-ADJ/NOPB vs LM2593HVSX-ADJ/NOPB |
LM2593HVSX-ADJ | 4A SWITCHING REGULATOR, 173kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN | Texas Instruments | LM2593HVS-ADJ/NOPB vs LM2593HVSX-ADJ |
LM2593HVS-ADJ/NOPB | IC 4 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2593HVS-ADJ/NOPB vs LM2593HVS-ADJ/NOPB |