Part Details for LM2594HVM-3.3/NOPB by Texas Instruments
Results Overview of LM2594HVM-3.3/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2594HVM-3.3/NOPB Information
LM2594HVM-3.3/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM2594HVMX-3.3/NOPB | Texas Instruments | SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125 | |
| LM2594HVM-5.0/NOPB | Texas Instruments | SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125 | |
| LM2594HVM-12/NOPB | Texas Instruments | SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125 |
Price & Stock for LM2594HVM-3.3/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM2594HVM-3.3/NOPB
|
TME | PMIC, DC/DC converter, Uin: 4.5÷60VDC, Uout: 3.3VDC, 0.5A, SO8, SMD Min Qty: 1 | 1044 |
|
$3.4900 / $5.1100 | Buy Now |
|
|
Chip Stock | SIMPLESWITCHEPowerConverter150kHz0.5AStep-DownVoltageegulator8-SOIC-40to125 | 4390 |
|
RFQ | |
|
|
LCSC | 150kHz Buck 500mA Fixed 3.3V 1 SOIC-8 Voltage Regulators - DC DC Switching Regulators RoHS | 38 |
|
$1.9221 / $2.0413 | Buy Now |
|
|
Win Source Electronics | IC REG BUCK 3.3V 0.5A 8-SOIC | 8000 |
|
$2.4218 / $3.6327 | Buy Now |
US Tariff Estimator: LM2594HVM-3.3/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM2594HVM-3.3/NOPB
LM2594HVM-3.3/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM2594HVM-3.3/NOPB Part Data Attributes
|
|
LM2594HVM-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2594HVM-3.3/NOPB
Texas Instruments
SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 60 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.5 A | |
| Output Voltage-Max | 37 V | |
| Output Voltage-Min | 3.3 V | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 173 Khz | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for LM2594HVM-3.3/NOPB
This table gives cross-reference parts and alternative options found for LM2594HVM-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2594HVM-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM2594HVMX-3.3 | National Semiconductor Corporation | Check for Price | IC 1.4 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Switching Regulator or Controller | LM2594HVM-3.3/NOPB vs LM2594HVMX-3.3 |
| LM2594HVMX-3.3 | Texas Instruments | Check for Price | SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125 | LM2594HVM-3.3/NOPB vs LM2594HVMX-3.3 |
| LM2594MX-3.3/NOPB | National Semiconductor Corporation | Check for Price | IC 1.4 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Switching Regulator or Controller | LM2594HVM-3.3/NOPB vs LM2594MX-3.3/NOPB |
| LM2594HVMX-3.3/NOPB | National Semiconductor Corporation | Check for Price | IC 1.4 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Switching Regulator or Controller | LM2594HVM-3.3/NOPB vs LM2594HVMX-3.3/NOPB |
| LM2594HVM-3.3/NOPB | National Semiconductor Corporation | Check for Price | IC 1.4 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8, Switching Regulator or Controller | LM2594HVM-3.3/NOPB vs LM2594HVM-3.3/NOPB |
| LM2594HVM-3.3 | National Semiconductor Corporation | Check for Price | IC 1.4 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8, Switching Regulator or Controller | LM2594HVM-3.3/NOPB vs LM2594HVM-3.3 |
LM2594HVM-3.3/NOPB Frequently Asked Questions (FAQ)
-
The maximum input voltage is 42V, but it's recommended to keep it below 40V for reliable operation.
-
The device is rated for operation up to 125°C, but the output voltage may decrease at high temperatures. Ensure proper thermal design and heat sinking to maintain reliability.
-
Use a high-quality output capacitor with low ESR, and ensure the input voltage is within the recommended range. Also, use a stable input voltage and minimize noise on the input lines.
-
The minimum input voltage is 4.5V, but it's recommended to keep it above 5V for reliable operation.
-
Yes, but ensure the input frequency is within the recommended range (up to 500 kHz). Also, use a suitable input filter to minimize noise and ensure stable operation.