Part Details for LM2594N-5.0/NOPB by Texas Instruments
Results Overview of LM2594N-5.0/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2594N-5.0/NOPB Information
LM2594N-5.0/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM2594N-5.0/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AH3153
|
Newark | Dc/Dc Conv, Buck, 150Khz, Dip-8, Topology:Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:40V, Dc/Dc Converter Ic Case:Dip, No. Of Pins:8Pins, Output Current:500Ma, Output Voltage Nom.:5V, Switching Frequency:150Khz, Rohs Compliant: Yes |Texas Instruments LM2594N-5.0/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 454 |
|
$3.5500 / $5.3600 | Buy Now |
|
DISTI #
LM2594N-5.0/NOPB
|
TME | PMIC, DC/DC converter, Uin: 4.5÷40VDC, Uout: 5VDC, 0.5A, DIP8, THT Min Qty: 1 | 340 |
|
$3.9300 / $6.7800 | Buy Now |
|
|
LCSC | 150kHz Buck 500mA Fixed 5V 1 PDIP-8 Voltage Regulators - DC DC Switching Regulators RoHS | 10 |
|
$4.5601 | Buy Now |
US Tariff Estimator: LM2594N-5.0/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM2594N-5.0/NOPB
LM2594N-5.0/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM2594N-5.0/NOPB Part Data Attributes
|
|
LM2594N-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2594N-5.0/NOPB
Texas Instruments
SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-PDIP -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip, | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 40 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.817 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.5 A | |
| Output Voltage-Max | 37 V | |
| Output Voltage-Min | 3.3 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Surface Mount | No | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 173 Khz | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for LM2594N-5.0/NOPB
This table gives cross-reference parts and alternative options found for LM2594N-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2594N-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM2675M-5.0/NOPB | Texas Instruments | $2.5832 | SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125 | LM2594N-5.0/NOPB vs LM2675M-5.0/NOPB |
| LM2574HVN-5.0/NOPB | Texas Instruments | $3.0638 | SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 8-PDIP -40 to 125 | LM2594N-5.0/NOPB vs LM2574HVN-5.0/NOPB |
| LM22674MR-ADJ | National Semiconductor Corporation | Check for Price | IC 0.9 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8, Switching Regulator or Controller | LM2594N-5.0/NOPB vs LM22674MR-ADJ |
| LM2675M-5.0 | Texas Instruments | Check for Price | SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125 | LM2594N-5.0/NOPB vs LM2675M-5.0 |
| LM2574N-5 | Motorola Mobility LLC | Check for Price | 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | LM2594N-5.0/NOPB vs LM2574N-5 |
| LM2575K-5.0 | Texas Instruments | Check for Price | SWITCHING REGULATOR, 52kHz SWITCHING FREQ-MAX, MBFM2, METAL CAN, TO-3, 4 PIN | LM2594N-5.0/NOPB vs LM2575K-5.0 |
| LM2594N-5.0/NOPB | National Semiconductor Corporation | Check for Price | IC 1.4 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Switching Regulator or Controller | LM2594N-5.0/NOPB vs LM2594N-5.0/NOPB |
| LM2575-5.0BN | Rochester Electronics LLC | Check for Price | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | LM2594N-5.0/NOPB vs LM2575-5.0BN |
| LM22674MRE-ADJ | National Semiconductor Corporation | Check for Price | IC 0.9 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8, Switching Regulator or Controller | LM2594N-5.0/NOPB vs LM22674MRE-ADJ |
| LM2594N-5.0 | National Semiconductor Corporation | Check for Price | IC 1.4 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Switching Regulator or Controller | LM2594N-5.0/NOPB vs LM2594N-5.0 |
LM2594N-5.0/NOPB Frequently Asked Questions (FAQ)
-
The maximum input voltage is 40V, but it's recommended to keep it below 35V for reliable operation.
-
Use a high-quality output capacitor with low ESR, and ensure the input voltage is stable and within the recommended range. Also, use a feedback resistor network that meets the datasheet's recommended values.
-
The minimum input voltage is 7V, but it's recommended to keep it above 8V for reliable operation.
-
The LM2594N-5.0/NOPB is rated for operation up to 125°C, but it's recommended to keep the junction temperature below 115°C for reliable operation. Use a heat sink or thermal management system if necessary.
-
The output current capability is dependent on the input voltage, output voltage, and ambient temperature. Use the datasheet's equations and graphs to calculate the maximum output current for your specific application.