-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-DDPAK/TO-263
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3156
|
Newark | Dc/Dc Conv, Buck, 150Khz, To-263-5, Topology:Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:40V, Dc/Dc Converter Ic Case:To-263, No. Of Pins:5Pins, Output Current:1A, Output Voltage Nom.:5V, Switching Frequency:150Khz, rohs Compliant: Yes |TEXAS INSTRUMENTS LM2595SX-5.0/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 936 |
|
$4.4900 / $5.5800 | Buy Now |
DISTI #
33AH4093
|
Newark | Dc/Dc Conv, Buck, 5V, 150Khz, To-263-5, Topology:Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:40V, Dc/Dc Converter Ic Case:To-263, No. Of Pins:5Pins, Output Current:1A, Output Voltage Nom.:5V, Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2595SX-5.0/NOPB Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$4.4300 | Buy Now |
DISTI #
LM2595SX-5.0/NOPBCT-ND
|
DigiKey | IC REG BUCK 5V 1A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1680 In Stock |
|
$2.3642 / $4.7100 | Buy Now |
DISTI #
926-LM2595SX-5.0NOPB
|
Mouser Electronics | Switching Voltage Regulators 150 KHZ 1A STEP-DOWN VLTG REG RoHS: Compliant | 4710 |
|
$2.4200 / $4.7100 | Buy Now |
|
Bristol Electronics | 700 |
|
RFQ | ||
DISTI #
LM2595SX-5.0/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷40VDC, Uout: 5VDC, 1A, TO263-5 Min Qty: 1 | 2005 |
|
$2.8000 / $4.3000 | Buy Now |
|
Ameya Holding Limited | 4.5 V - 40 Vin 1 A 150 kHz 5 Vo Step Down Switching Regulator - TO-263-5 | 6437 |
|
RFQ | |
DISTI #
SMC-LM2595SX-5.0/NOPB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 402 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG BUCK 5V 1A TO263-5 | 314 |
|
$1.5867 / $2.4230 | Buy Now |
|
LCSC | Step-down type Fixed 5V 1A 4.5V40V TO-263-5 DC-DC Converters ROHS | 314 |
|
$1.6191 / $2.4725 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2595SX-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2595SX-5.0/NOPB
Texas Instruments
SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-DDPAK/TO-263
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT,TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 173 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.635 mm |
This table gives cross-reference parts and alternative options found for LM2595SX-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2595SX-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4575-5.0BU | 3.2A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN | Rochester Electronics LLC | LM2595SX-5.0/NOPB vs MIC4575-5.0BU |
LM2595S-5.0/NOPB | SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 | Texas Instruments | LM2595SX-5.0/NOPB vs LM2595S-5.0/NOPB |
LM2595S-ADJ/NOPB | SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 | Texas Instruments | LM2595SX-5.0/NOPB vs LM2595S-ADJ/NOPB |
LM2595S-ADJ | SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 | Texas Instruments | LM2595SX-5.0/NOPB vs LM2595S-ADJ |
LM2595S-5.0 | IC 2.6 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, SMT-5, Switching Regulator or Controller | National Semiconductor Corporation | LM2595SX-5.0/NOPB vs LM2595S-5.0 |
LM2595S-5.0 | SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 | Texas Instruments | LM2595SX-5.0/NOPB vs LM2595S-5.0 |
LM2595S-5.0/NOPB | IC 2.6 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, SMT-5, Switching Regulator or Controller | National Semiconductor Corporation | LM2595SX-5.0/NOPB vs LM2595S-5.0/NOPB |
LM2595SX-5.0 | 2.6A SWITCHING REGULATOR, 173kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN | Rochester Electronics LLC | LM2595SX-5.0/NOPB vs LM2595SX-5.0 |
LM2595SX-5.0 | IC 2.6 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2595SX-5.0/NOPB vs LM2595SX-5.0 |