-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buck Regulator, Switching, 3.0 A, 5 LEAD D2PAK, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P8063
|
Newark | Buck Regulator, Switching, 3.0 A/Tube Rohs Compliant: Yes |Onsemi LM2596DSADJG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 450 |
|
$1.1500 / $2.7100 | Buy Now |
DISTI #
81Y6426
|
Newark | Dc/Dc Conv, Buck, 150Khz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:40V, Output Current:3A, Ic Case/Package:To-263 (D2Pak) Rohs Compliant: Yes |Onsemi LM2596DSADJG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17421 |
|
$1.1500 / $2.7100 | Buy Now |
DISTI #
96AC0498
|
Newark | 3A Buck Sw Reg 150Khz Rohs Compliant: Yes |Onsemi LM2596DSADJG Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 / $2.4800 | Buy Now |
DISTI #
LM2596DSADJGOS-ND
|
DigiKey | IC REG MULT CONFG ADJ 3A D2PAK-5 Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1058 / $2.6100 | Buy Now |
DISTI #
LM2596DSADJG
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 40V 6-Pin(5+Tab) D2PAK Rail - Rail/Tube (Alt: LM2596DSADJG) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.0861 / $1.2963 | Buy Now |
DISTI #
46P8063
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 40V 6-Pin(5+Tab) D2PAK Rail - Bulk (Alt: 46P8063) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 450 Partner Stock |
|
$1.2400 / $2.7000 | Buy Now |
DISTI #
81Y6426
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 40V 6-Pin(5+Tab) D2PAK Rail - Bulk (Alt: 81Y6426) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 2634 Partner Stock |
|
$1.2400 / $2.7000 | Buy Now |
DISTI #
863-LM2596DSADJG
|
Mouser Electronics | Switching Voltage Regulators 3A BUCK SWCH 150KHZ RoHS: Compliant | 0 |
|
$1.1000 / $2.6000 | Order Now |
DISTI #
70339745
|
RS | LM2596DSADJG Switching Regulator 3A Adjustable, 1.23 to 37 V, 5-Pin D2PAK | ON Semiconductor LM2596DSADJG RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2400 / $2.6300 | RFQ |
|
Future Electronics | LM2596 Series 3 A 150 kHz 40 V Stepdown Switching Regulator-D2PAK RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.1300 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2596DSADJG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2596DSADJG
onsemi
Buck Regulator, Switching, 3.0 A, 5 LEAD D2PAK, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 5 LEAD D2PAK | |
Package Description | D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 936A-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23 TO 37 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 180 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.1945 mm |
This table gives cross-reference parts and alternative options found for LM2596DSADJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2596DSADJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2596DSADJR4G | Buck Regulator, Switching, 3.0 A, 5 LEAD D2PAK, 800-REEL | onsemi | LM2596DSADJG vs LM2596DSADJR4G |