Part Details for LM2596T-5.0/NOPB by Texas Instruments
Results Overview of LM2596T-5.0/NOPB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2596T-5.0/NOPB Information
LM2596T-5.0/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM2596T-5.0/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AH3162
|
Newark | Switching Reg 3A 5.0V, 2596, To-220, Topology:Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:40V, Dc/Dc Converter Ic Case:To-220, No. Of Pins:5Pins, Output Current:3A, Output Voltage Nom.:5V, Switching Rohs Compliant: Yes |Texas Instruments LM2596T-5.0/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$4.6500 / $6.1000 | Buy Now |
|
DISTI #
LM2596T-5.0/NOPB
|
TME | PMIC, DC/DC converter, Uin: 4.5÷40VDC, Uout: 5VDC, 3A, TO220-5, THT Min Qty: 1 | 42 |
|
$3.7100 / $5.8100 | Buy Now |
|
|
Chip Stock | ICREGBUCK5V3ATO220-5BuckSwitchingRegulatorICPositiveFixed5V1Output3ATO-220-5FormedLeads | 15170 |
|
RFQ | |
|
|
LCSC | 150kHz 3A Buck Fixed 5V 1 TO-220-5 Voltage Regulators - DC DC Switching Regulators RoHS | 4 |
|
$1.2629 / $2.2540 | Buy Now |
|
|
New Advantage Corporation | IC-2596 V.REG.3A TO-220 TI RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 629 |
|
$7.5700 / $8.2000 | Buy Now |
|
|
Win Source Electronics | IC REG BUCK 5V 3A TO220-5 | 13000 |
|
$1.3520 / $2.0280 | Buy Now |
US Tariff Estimator: LM2596T-5.0/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM2596T-5.0/NOPB
LM2596T-5.0/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM2596T-5.0/NOPB Part Data Attributes
|
|
LM2596T-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2596T-5.0/NOPB
Texas Instruments
SIMPLE SWITCHER® 4.5V to 40V, 3A Low Component Count Step-Down Regulator 5-TO-220
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SFM | |
| Package Description | Zfm, | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 40 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-XZFM-T5 | |
| JESD-609 Code | e3 | |
| Length | 14.986 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 3 A | |
| Output Voltage-Max | 37 V | |
| Output Voltage-Min | 3.3 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Unspecified | |
| Package Code | ZFM | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Seated Height-Max | 4.7 Mm | |
| Surface Mount | No | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 173 Khz | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.702 Mm | |
| Terminal Position | Zig-Zag | |
| Width | 10.16 Mm |
Alternate Parts for LM2596T-5.0/NOPB
This table gives cross-reference parts and alternative options found for LM2596T-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2596T-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM2596T-5.0 | HTC Korea | $0.7625 | Switching Regulator, 7.5A, 173kHz Switching Freq-Max, PSFM5, TO-220, 5 PIN | LM2596T-5.0/NOPB vs LM2596T-5.0 |
| LM2596T-5.0 | Texas Instruments | Check for Price | SIMPLE SWITCHER® 4.5V to 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 | LM2596T-5.0/NOPB vs LM2596T-5.0 |
LM2596T-5.0/NOPB Frequently Asked Questions (FAQ)
-
The maximum input voltage is 40V, but it's recommended to keep it below 35V for reliable operation.
-
To ensure a stable output voltage, make sure to use the recommended output capacitor (Cout) value of 10uF to 22uF, and keep the input capacitor (Cin) value between 1uF to 10uF.
-
The minimum input voltage required is 7V, but it's recommended to keep it above 8V for reliable operation.
-
The LM2596T-5.0/NOPB is rated for operation up to 125°C, but it's recommended to keep the junction temperature below 115°C for reliable operation.
-
The output current capability can be calculated using the formula: Iout = (Vin - Vout) / (Rds(on) x Rload), where Rds(on) is the on-resistance of the internal switch and Rload is the load resistance.