Part Details for LM2596T-ADJ by HTC Korea
Overview of LM2596T-ADJ by HTC Korea
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2596T-ADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-LM2596T-ADJ-ND
|
DigiKey | IC REG BUCK ADJ 3A TO220-5 Min Qty: 100 Container: Tube MARKETPLACE PRODUCT |
59272 In Stock |
|
$1.0667 | Buy Now |
DISTI #
LM2596T-ADJ-TT
|
TME | IC: PMIC, DC/DC converter, Uin: 8÷40V, Uout: 1.2÷37V, 3A, TO220-5 Min Qty: 1 | 381 |
|
$0.7500 / $1.6700 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
NAC | 3A Step-Down Voltage Regulator (150kHz) - TO-220 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1182 |
|
RFQ | |
|
LCSC | Step-down type TO-220-5 DC-DC Converters ROHS | 49 |
|
$0.5598 / $0.9617 | Buy Now |
Part Details for LM2596T-ADJ
LM2596T-ADJ CAD Models
LM2596T-ADJ Part Data Attributes
|
LM2596T-ADJ
HTC Korea
Buy Now
Datasheet
|
Compare Parts:
LM2596T-ADJ
HTC Korea
Switching Regulator, 7.5A, 173kHz Switching Freq-Max, PSFM5, TO-220, 5 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAEJIN TECHNOLOGY CO LTD | |
Package Description | TO-220, 5 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 1.2V TO 37V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 173 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for LM2596T-ADJ
This table gives cross-reference parts and alternative options found for LM2596T-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2596T-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2596T-ADJ/NOPB | 7.5 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, ZFM5, GREEN, BENT STAGGERED, TO-220, 5 PIN | Rochester Electronics LLC | LM2596T-ADJ vs LM2596T-ADJ/NOPB |
LM2596T-ADJ | SIMPLE SWITCHER® 4.5V to 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2596T-ADJ vs LM2596T-ADJ |