Part Details for LM2623LD/NOPB by Texas Instruments
Overview of LM2623LD/NOPB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2623LD/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2623LD/NOPBCT-ND
|
DigiKey | IC REG BOOST ADJ 2.2A 14WSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8055 / $1.9000 | Buy Now |
DISTI #
926-LM2623LD/NOPB
|
Mouser Electronics | Switching Voltage Regulators GP Gated Oscillator DC/DC Boost Cnvtr RoHS: Compliant | 743 |
|
$0.8370 / $1.9000 | Buy Now |
|
Rochester Electronics | LM2623 0.8V to 14V input voltage, 2A load current, step-up DC-DC RoHS: Compliant Status: Active Min Qty: 1 | 7000 |
|
$0.7908 / $0.9304 | Buy Now |
|
Ameya Holding Limited | IC REG BOOST ADJ 2.2A 14WSON | 13685 |
|
RFQ |
Part Details for LM2623LD/NOPB
LM2623LD/NOPB CAD Models
LM2623LD/NOPB Part Data Attributes
|
LM2623LD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2623LD/NOPB
Texas Instruments
0.8V to 14V input voltage, 2A load current, step-up DC-DC 14-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | LLP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 0.8 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Max | 14 V | |
Output Voltage-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for LM2623LD/NOPB
This table gives cross-reference parts and alternative options found for LM2623LD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2623LD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2623LDX | IC 1.2 A SWITCHING REGULATOR, 2000 kHz SWITCHING FREQ-MAX, DSO14, LLP-14, Switching Regulator or Controller | National Semiconductor Corporation | LM2623LD/NOPB vs LM2623LDX |
LM2623LDX/NOPB | 0.8V to 14V input voltage, 2A load current, step-up DC-DC 14-WSON -40 to 85 | Texas Instruments | LM2623LD/NOPB vs LM2623LDX/NOPB |
LM2623LD/NOPB | 1.2A SWITCHING REGULATOR, 2000kHz SWITCHING FREQ-MAX, DSO14, LLP-14 | Rochester Electronics LLC | LM2623LD/NOPB vs LM2623LD/NOPB |
LM2623LDX | 1.2A SWITCHING REGULATOR, 2000kHz SWITCHING FREQ-MAX, DSO14, LLP-14 | Texas Instruments | LM2623LD/NOPB vs LM2623LDX |
LM2623LD | 1.2A SWITCHING REGULATOR, 2000kHz SWITCHING FREQ-MAX, DSO14, LLP-14 | Texas Instruments | LM2623LD/NOPB vs LM2623LD |
LM2623LDX/NOPB | IC 1.2 A SWITCHING REGULATOR, 2000 kHz SWITCHING FREQ-MAX, DSO14, LLP-14, Switching Regulator or Controller | National Semiconductor Corporation | LM2623LD/NOPB vs LM2623LDX/NOPB |
LM2623LD/NOPB | IC 1.2 A SWITCHING REGULATOR, 2000 kHz SWITCHING FREQ-MAX, DSO14, LLP-14, Switching Regulator or Controller | National Semiconductor Corporation | LM2623LD/NOPB vs LM2623LD/NOPB |