-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8V to 14V input voltage, 2A load current, step-up DC-DC 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2623MM/NOPBCT-ND
|
DigiKey | IC REG BOOST ADJ 2.2A 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11904 In Stock |
|
$0.8055 / $1.9000 | Buy Now |
DISTI #
926-LM2623MM/NOPB
|
Mouser Electronics | Switching Voltage Regulators GEN PURP,GATED OSC DC/DC BOOST CONVRTR RoHS: Compliant | 3263 |
|
$0.8160 / $1.4800 | Buy Now |
DISTI #
V72:2272_07269895
|
Arrow Electronics | Conv DC-DC 0.8V to 14V Step Up Single-Out 1.24V to 14V 2A 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2124 Container: Cut Strips | Americas - 10 |
|
$0.7506 / $1.0602 | Buy Now |
DISTI #
58131340
|
Verical | Conv DC-DC 0.8V to 14V Step Up Single-Out 1.24V to 14V 2A 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2124 | Americas - 10 |
|
$0.7506 / $1.0602 | Buy Now |
|
Ameya Holding Limited | LM2623MM/NOPB 电荷泵, 2000mA, 1.24 → 14 V, 8针 MSOP封装 | 109683 |
|
RFQ | |
|
NexGen Digital | 213 |
|
RFQ | ||
DISTI #
C1S523900504648
|
Chip1Stop | Conv DC-DC Single Step Up 0.8V to 14V 8-Pin MSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1747 |
|
$0.6600 / $0.8030 | Buy Now |
|
Win Source Electronics | IC REG BOOST ADJ 2.2A 8VSSOP | 22100 |
|
$1.0090 / $1.5140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2623MM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2623MM/NOPB
Texas Instruments
0.8V to 14V input voltage, 2A load current, step-up DC-DC 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 0.8 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Max | 14 V | |
Output Voltage-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM2623MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2623MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2623MMX/NOPB | 0.8V to 14V input voltage, 2A load current, step-up DC-DC 8-VSSOP -40 to 85 | Texas Instruments | LM2623MM/NOPB vs LM2623MMX/NOPB |
LM2623MMX | General Purpose, Gated Oscillator Based, DC/DC Boost Converter 8-VSSOP -40 to 85 | Texas Instruments | LM2623MM/NOPB vs LM2623MMX |
LM5008MMEP | 0.61A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MSOP-8 | Texas Instruments | LM2623MM/NOPB vs LM5008MMEP |