Part Details for LM26400YMHX/NOPB by Rochester Electronics LLC
Overview of LM26400YMHX/NOPB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM26400YMHX/NOPB
LM26400YMHX/NOPB CAD Models
LM26400YMHX/NOPB Part Data Attributes:
|
LM26400YMHX/NOPB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM26400YMHX/NOPB
Rochester Electronics LLC
2 A SWITCHING REGULATOR, 500 kHz SWITCHING FREQ-MAX, PDSO16, ETSSOP-16
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LM26400YMHX/NOPB
This table gives cross-reference parts and alternative options found for LM26400YMHX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM26400YMHX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM26400YMH/NOPB | IC 2 A SWITCHING REGULATOR, 500 kHz SWITCHING FREQ-MAX, PDSO16, ETSSOP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM26400YMHX/NOPB vs LM26400YMH/NOPB |
LM26400YMHX | 2A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO16, ETSSOP-16 | Texas Instruments | LM26400YMHX/NOPB vs LM26400YMHX |
LM26400YMHX/NOPB | Dual 2A, 500kHz Wide Input Range Buck Regulator 16-HTSSOP -40 to 125 | Texas Instruments | LM26400YMHX/NOPB vs LM26400YMHX/NOPB |
LM26400YMH/NOPB | Dual 2A, 500kHz Wide Input Range Buck Regulator 16-HTSSOP -40 to 125 | Texas Instruments | LM26400YMHX/NOPB vs LM26400YMH/NOPB |
LM26400YMHX | IC 2 A SWITCHING REGULATOR, 500 kHz SWITCHING FREQ-MAX, PDSO16, ETSSOP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM26400YMHX/NOPB vs LM26400YMHX |