Part Details for LM2670LD-ADJ by Rochester Electronics LLC
Overview of LM2670LD-ADJ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2670LD-ADJ
LM2670LD-ADJ CAD Models
LM2670LD-ADJ Part Data Attributes
|
LM2670LD-ADJ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM2670LD-ADJ
Rochester Electronics LLC
5.4A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, PDSO14, LLP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | LLP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 280 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for LM2670LD-ADJ
This table gives cross-reference parts and alternative options found for LM2670LD-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2670LD-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2670LD-ADJ | 5.4A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, PDSO14, LLP-14 | Texas Instruments | LM2670LD-ADJ vs LM2670LD-ADJ |
LM2670LD-ADJ | IC 5.4 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, PDSO14, LLP-14, Switching Regulator or Controller | National Semiconductor Corporation | LM2670LD-ADJ vs LM2670LD-ADJ |
LM2670LDX-ADJ | 5.4A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, PDSO14, LLP-14 | Rochester Electronics LLC | LM2670LD-ADJ vs LM2670LDX-ADJ |