-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3181
|
Newark | Step-Down Regulator, Soic-8, Topology:Buck (Step Down), Input Voltage Min:6.5V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:500Ma, Output Voltage Min:1.21V, Outputrohs Compliant: Yes |TEXAS INSTRUMENTS LM2671M-ADJ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.2500 / $5.5900 | Buy Now |
DISTI #
LM2671M-ADJ/NOPB-ND
|
DigiKey | IC REG BUCK ADJ 500MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1353 In Stock |
|
$2.3051 / $4.5900 | Buy Now |
DISTI #
926-LM2671M-ADJ/NOPB
|
Mouser Electronics | Switching Voltage Regulators HI EFF 500MA STEP- DOWN VLTG REG RoHS: Compliant | 18088 |
|
$2.9400 / $4.6900 | Buy Now |
DISTI #
LM2671M-ADJ/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 6.5÷40VDC, Uout: 1.23÷37VDC, 0.5A Min Qty: 1 | 0 |
|
$3.0300 / $4.4900 | RFQ |
|
Ameya Holding Limited | IC: PMIC, DC/DC converter, Uin: 6.5÷40V, Uout: 1.23÷37V, SO8, buck | 40 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 0.5A 8-SOIC | 45280 |
|
$2.4500 / $3.6740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2671M-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2671M-ADJ/NOPB
Texas Instruments
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.21V TO 37V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 6.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 1.23 V | |
Output Voltage-Nom | 1.21 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Technology | DMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2671M-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2671M-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2671MX-ADJ/NOPB | 8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125 | Texas Instruments | LM2671M-ADJ/NOPB vs LM2671MX-ADJ/NOPB |
LM2671M-ADJ/NOPB | IC 1.25 A SWITCHING REGULATOR, 275 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2671M-ADJ/NOPB vs LM2671M-ADJ/NOPB |
LM2671M-ADJ | 8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125 | Texas Instruments | LM2671M-ADJ/NOPB vs LM2671M-ADJ |
LM2671MX-ADJ | IC 1.25 A SWITCHING REGULATOR, 275 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2671M-ADJ/NOPB vs LM2671MX-ADJ |