Part Details for LM2672LD-5.0 by Texas Instruments
Overview of LM2672LD-5.0 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2672LD-5.0
LM2672LD-5.0 CAD Models
LM2672LD-5.0 Part Data Attributes:
|
LM2672LD-5.0
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2672LD-5.0
Texas Instruments
2.2A SWITCHING REGULATOR, 275kHz SWITCHING FREQ-MAX, PDSO16, LLP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | HVSON, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 6.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N16 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 275 kHz | |
Technology | NMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 5 mm |
Alternate Parts for LM2672LD-5.0
This table gives cross-reference parts and alternative options found for LM2672LD-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2672LD-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2672LD-5.0/NOPB | 2.2A SWITCHING REGULATOR, 275kHz SWITCHING FREQ-MAX, PDSO16, LLP-16 | Texas Instruments | LM2672LD-5.0 vs LM2672LD-5.0/NOPB |
LM2672LDX-5.0 | IC 2.2 A SWITCHING REGULATOR, 275 kHz SWITCHING FREQ-MAX, PDSO16, LLP-16, Switching Regulator or Controller | Texas Instruments | LM2672LD-5.0 vs LM2672LDX-5.0 |