-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3183
|
Newark | Dc-Dc Conv, Buck, 260Khz, Soic-8, Topology:Buck (Step Down), Input Voltage Min:6.5V, Input Voltage Max:40V, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:1A, Output Voltage Nom.:12V, Switching Frequency:260Khz, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2672M-12/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.1600 / $6.7700 | Buy Now |
DISTI #
LM2672M-12/NOPB-ND
|
DigiKey | IC REG BUCK 12V 1A 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
503 In Stock |
|
$2.8505 / $5.6800 | Buy Now |
DISTI #
926-LM2672M-12/NOPB
|
Mouser Electronics | Switching Voltage Regulators HIGH EFF 1A STEP- DOWN VLTG REG RoHS: Compliant | 25793 |
|
$2.8500 / $5.6700 | Buy Now |
DISTI #
LM2672M-12/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 6.5÷40VDC, Uout: 12VDC, 1A, SO8, Ch: 1 Min Qty: 1 | 111 |
|
$3.4000 / $5.2700 | Buy Now |
|
Ameya Holding Limited | IC: PMIC, DC/DC converter, Uin: 6.5÷40VDC, Uout: 12VDC, 1A, SO8 | 30643 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK 12V 1A 8-SOIC | 2500 |
|
RFQ | |
DISTI #
C1S746203514938
|
Chip1Stop | Conv DC-DC 8V to 40V Step Down Single-Out 12V 1A 8-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 4 |
|
$2.6000 | Buy Now |
DISTI #
3008172
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.3969 / $6.1483 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2672M-12/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2672M-12/NOPB
Texas Instruments
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 6.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 1.23 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Technology | DMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2672M-12/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2672M-12/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2672M-12X | IC 2.2 A SWITCHING REGULATOR, 275 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2672M-12/NOPB vs LM2672M-12X |
LM2672M-12/NOPB | IC 2.2 A SWITCHING REGULATOR, 275 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2672M-12/NOPB vs LM2672M-12/NOPB |
LM2672MX-12 | 2.2A SWITCHING REGULATOR, 275kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Texas Instruments | LM2672M-12/NOPB vs LM2672MX-12 |
LM2672M-12/NOPB | 2.2A SWITCHING REGULATOR, 275kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Rochester Electronics LLC | LM2672M-12/NOPB vs LM2672M-12/NOPB |
LM2672MX-12 | IC 2.2 A SWITCHING REGULATOR, 275 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2672M-12/NOPB vs LM2672MX-12 |