Part Details for LM2672M-5.0/NOPB by Texas Instruments
Results Overview of LM2672M-5.0/NOPB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2672M-5.0/NOPB Information
LM2672M-5.0/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM2672M-5.0/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM2672M-5.0/NOPB
|
TME | PMIC, DC/DC converter, Uin: 6.5÷40VDC, Uout: 5VDC, 1A, SO8, SMD, Ch: 1 Min Qty: 1 | 261 |
|
$3.7400 / $6.2200 | Buy Now |
|
|
Win Source Electronics | IC REG BUCK 5V 1A 8-SOIC | 40990 |
|
$0.9429 / $1.2178 | Buy Now |
US Tariff Estimator: LM2672M-5.0/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM2672M-5.0/NOPB
LM2672M-5.0/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM2672M-5.0/NOPB Part Data Attributes
|
|
LM2672M-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2672M-5.0/NOPB
Texas Instruments
Switching Regulator, Voltage-mode, 1A, 400kHz Switching Freq-Max, DMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 40 V | |
| Input Voltage-Min | 6.5 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1 A | |
| Output Voltage-Max | 37 V | |
| Output Voltage-Min | 1.23 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 400 Khz | |
| Technology | Dmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for LM2672M-5.0/NOPB
This table gives cross-reference parts and alternative options found for LM2672M-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2672M-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM2672N-ADJ/NOPB | Texas Instruments | $2.1508 | Switching Regulator, Voltage-mode, 1A, 400kHz Switching Freq-Max, DMOS, PDIP8 | LM2672M-5.0/NOPB vs LM2672N-ADJ/NOPB |
| LM2672MX-3.3/NOPB | Texas Instruments | $2.3074 | Switching Regulator, Voltage-mode, 1A, 400kHz Switching Freq-Max, DMOS, PDSO8 | LM2672M-5.0/NOPB vs LM2672MX-3.3/NOPB |
| LM2672MX-12/NOPB | Texas Instruments | $2.3087 | Switching Regulator, Voltage-mode, 1A, 400kHz Switching Freq-Max, DMOS, PDSO8 | LM2672M-5.0/NOPB vs LM2672MX-12/NOPB |
| LM2672N-5.0/NOPB | Texas Instruments | $2.4764 | Switching Regulator, Voltage-mode, 1A, 400kHz Switching Freq-Max, DMOS, PDIP8 | LM2672M-5.0/NOPB vs LM2672N-5.0/NOPB |
| LM2672MX-5.0/NOPB | Texas Instruments | $2.5842 | Switching Regulator, Voltage-mode, 1A, 400kHz Switching Freq-Max, DMOS, PDSO8 | LM2672M-5.0/NOPB vs LM2672MX-5.0/NOPB |
| LM2672M-3.3/NOPB | Texas Instruments | $2.6307 | Switching Regulator, Voltage-mode, 1A, 400kHz Switching Freq-Max, DMOS, PDSO8 | LM2672M-5.0/NOPB vs LM2672M-3.3/NOPB |
| LM2672M-12/NOPB | Texas Instruments | $2.9328 | Switching Regulator, Voltage-mode, 1A, 400kHz Switching Freq-Max, DMOS, PDSO8 | LM2672M-5.0/NOPB vs LM2672M-12/NOPB |
| LM2672M-ADJ/NOPB | Texas Instruments | $4.3443 | Switching Regulator, Voltage-mode, 1A, 400kHz Switching Freq-Max, DMOS, PDSO8 | LM2672M-5.0/NOPB vs LM2672M-ADJ/NOPB |
| LM2672MX-ADJ/NOPB | Texas Instruments | $4.8413 | Switching Regulator, Voltage-mode, 1A, 400kHz Switching Freq-Max, DMOS, PDSO8 | LM2672M-5.0/NOPB vs LM2672MX-ADJ/NOPB |
LM2672M-5.0/NOPB Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LM2672M-5.0/NOPB is 15V. Exceeding this voltage may damage the device.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 22uF with an ESR of 0.05 ohms or less, and to place the capacitor close to the output pin of the device.
-
The maximum output current that the LM2672M-5.0/NOPB can provide is 3A. Exceeding this current may cause the device to overheat or shut down.
-
The output voltage of the LM2672M-5.0/NOPB is fixed at 5.0V and is determined by the internal voltage reference and the resistive divider network. No external resistors are required to set the output voltage.
-
The thermal shutdown temperature of the LM2672M-5.0/NOPB is 150°C. If the junction temperature exceeds this value, the device will shut down to prevent damage.