Power Circuits
LM2674MX-12/NOPB
Description: SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125

Overview of LM2674MX-12/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LM2674MX-ADJ/NOPB Texas Instruments SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125
LM2674MX-5.0/NOPB Texas Instruments SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125
LM2674MX-12/NOPB Texas Instruments SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125

Price & Stock for LM2674MX-12/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 26AJ7194
Newark Dc/Dc Conv, Buck, 260Khz, To-263-5, Topology:Buck (Step Down), Input Voltage Min:6.5V, Input Voltage Max:40V, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:500Ma, Output Voltage Nom.:12V, Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2674MX-12/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $4.2300
  • 10 $4.0500
  • 25 $3.8500
  • 50 $3.6800
  • 100 $3.5200
  • 250 $3.4100
  • 500 $3.3300
  • 1,000 $3.2700
$3.2700 / $4.2300 Buy Now
DISTI # LM2674MX-12/NOPBCT-ND
DigiKey IC REG BUCK 12V 500MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4047
In Stock
  • 1 $3.7800
  • 10 $2.7490
  • 25 $2.4908
  • 100 $2.2071
  • 250 $2.0718
  • 500 $1.9902
  • 1,000 $1.9231
  • 2,500 $1.8521
  • 5,000 $1.8094
$1.8094 / $3.7800 Buy Now
DISTI # 926-LM2674MX-12/NOPB
Mouser Electronics Switching Voltage Regulators Pwr Cnvtr High Eff 500mA SD VTG Reg RoHS: Compliant 3934
  • 1 $3.5300
  • 10 $3.1700
  • 100 $2.5900
  • 250 $2.4600
  • 500 $2.2100
  • 1,000 $1.8600
  • 2,500 $1.7700
$1.7700 / $3.5300 Buy Now
DISTI # LM2674MX-12/NOPB
TME PMIC, DC/DC converter, Uin: 6.5÷40VDC, Uout: 12VDC, 0.5A, SO8, Ch: 1 Min Qty: 1 916
  • 1 $3.0700
  • 5 $2.8500
  • 25 $2.5800
  • 100 $2.2900
  • 500 $2.0700
$2.0700 / $3.0700 Buy Now
LCSC Step-down type Fixed 12V 500mA 6.5V40V SOIC-8 DC-DC Converters ROHS 40
  • 1 $2.1595
  • 10 $2.1092
  • 30 $2.0762
  • 100 $2.0417
$2.0417 / $2.1595 Buy Now
Win Source Electronics IC REG BUCK 12V 0.5A 8SOIC 112322
  • 23 $2.2610
  • 54 $1.8560
  • 84 $1.7980
  • 115 $1.7400
  • 149 $1.6820
  • 199 $1.5080
$1.5080 / $2.2610 Buy Now

CAD Models for LM2674MX-12/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM2674MX-12/NOPB by Texas Instruments

LM2674MX-12/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Input Voltage-Max
40 V
Input Voltage-Min
6.5 V
Input Voltage-Nom
24 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.5 A
Output Voltage-Max
37 V
Output Voltage-Min
1.23 V
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
260 kHz
Technology
DMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. LM2674MX-12/NOPB
    Texas Instruments
    SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125
    VS

Alternate Parts for LM2674MX-12/NOPB

This table gives cross-reference parts and alternative options found for LM2674MX-12/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2674MX-12/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2674M-12/NOPB IC 1.25 A SWITCHING REGULATOR, 275 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8, Switching Regulator or Controller National Semiconductor Corporation LM2674MX-12/NOPB vs LM2674M-12/NOPB
LM2674M-12 IC 1.25 A SWITCHING REGULATOR, 275 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8, Switching Regulator or Controller National Semiconductor Corporation LM2674MX-12/NOPB vs LM2674M-12
LM2674MX-12 1.25A SWITCHING REGULATOR, 275kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MS-012AA, SOIC-8 Texas Instruments LM2674MX-12/NOPB vs LM2674MX-12
LM2674M-12 SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125 Texas Instruments LM2674MX-12/NOPB vs LM2674M-12
LM2674MX-12/NOPB IC 1.25 A SWITCHING REGULATOR, 275 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8, Switching Regulator or Controller National Semiconductor Corporation LM2674MX-12/NOPB vs LM2674MX-12/NOPB
Part Number Description Manufacturer Compare
LM2675MX-12/NOPB SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125 Texas Instruments LM2674MX-12/NOPB vs LM2675MX-12/NOPB
LM2675M-12X IC 2.2 A SWITCHING REGULATOR, 275 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Switching Regulator or Controller National Semiconductor Corporation LM2674MX-12/NOPB vs LM2675M-12X
LM2675M-12 SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125 Texas Instruments LM2674MX-12/NOPB vs LM2675M-12
LM2675M-12/NOPB SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125 Texas Instruments LM2674MX-12/NOPB vs LM2675M-12/NOPB
LM2674M-12 SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125 Texas Instruments LM2674MX-12/NOPB vs LM2674M-12
LM2675MX-12 2.2A SWITCHING REGULATOR, 275kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MS-012AA, SOIC-8 Texas Instruments LM2674MX-12/NOPB vs LM2675MX-12
LM2674MX-12 1.25A SWITCHING REGULATOR, 275kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MS-012AA, SOIC-8 Texas Instruments LM2674MX-12/NOPB vs LM2674MX-12

Related Parts for LM2674MX-12/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2674MX-12/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2674MX-12/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM2674MX-12/NOPB would you like to use for your alert(s)?
  • Please alert me when LM2674MX-12/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2674MX-12/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2674MX-12/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2674MX-12/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2674MX-12/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2674MX-12/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: