Datasheets
LM2674MX-ADJ/NOPB by:

SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125

Part Details for LM2674MX-ADJ/NOPB by Texas Instruments

Overview of LM2674MX-ADJ/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TCKE712BNL Toshiba Electronic Devices & Storage Corporation eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10
UC2907J Rochester Electronics LLC Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16
CA3085B Rochester Electronics LLC Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8

Price & Stock for LM2674MX-ADJ/NOPB

Part # Distributor Description Stock Price Buy
DISTI # 33AH4103
Newark Dc/Dc Conv, Buck, 260Khz, Soic-8, Topology:Buck (Step Down), Input Voltage Min:6.5V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:500Ma, Output Voltage Min:1.21V, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2674MX-ADJ/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # LM2674MX-ADJ/NOPBCT-ND
DigiKey IC REG BUCK ADJ 500MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 18535
In Stock
  • 1 $3.7800
  • 10 $2.7490
  • 25 $2.4908
  • 100 $2.2071
  • 250 $2.0718
  • 500 $1.9902
  • 1,000 $1.9231
  • 2,500 $1.8521
  • 5,000 $1.8094
$1.8094 / $3.7800 Buy Now
DISTI # 926-LM2674MX-ADJNOPB
Mouser Electronics Switching Voltage Regulators PWR CONVERTER HI EFF 500MA SD VLTG REG RoHS: Compliant 28780
  • 1 $3.5300
  • 10 $3.0000
  • 100 $2.6000
  • 250 $2.4700
  • 500 $2.2100
  • 1,000 $1.8700
  • 2,500 $1.7700
$1.7700 / $3.5300 Buy Now
Bristol Electronics   401
RFQ
Bristol Electronics   40
RFQ
Quest Components Swithed-Mode Power Supply Controller, Voltage Mode Type, 8 Pin, Plastic, SOP 320
  • 1 $2.0000
  • 51 $1.0000
  • 201 $0.8000
$0.8000 / $2.0000 Buy Now
Ameya Holding Limited REGULATOR, SWITCHING, 260KHZ, 0.5A 7450
RFQ
NexGen Digital   1
RFQ
DISTI # SMC-LM2674MX-ADJ/NOPB
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 3207
RFQ
Chip 1 Exchange INSTOCK 478
RFQ
DISTI # C1S746203898788
Chip1Stop Conv DC-DC 8V to 40V Step Down Single-Out 1.21V to 37V 0.5A 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 2426
  • 1 $3.2000
  • 10 $2.7000
  • 50 $2.6700
  • 100 $2.3000
  • 200 $2.1800
  • 500 $1.8400
  • 1,000 $1.6000
$1.6000 / $3.2000 Buy Now
DISTI # C1S746202754487
Chip1Stop Conv DC-DC 8V to 40V Step Down Single-Out 1.21V to 37V 0.5A 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes 2283
  • 1 $3.4790
  • 10 $2.9390
  • 25 $2.9120
  • 100 $2.5050
  • 250 $2.4490
  • 500 $2.0910
  • 1,000 $1.7590
$1.7590 / $3.4790 Buy Now
LCSC Step-down type Adjustable 1.2V37V 500mA 6.5V40V SOIC-8 DC-DC Converters ROHS 2724
  • 1 $1.5734
  • 10 $1.3450
  • 30 $1.2033
  • 100 $1.0568
  • 500 $0.9907
  • 1,000 $0.9623
$0.9623 / $1.5734 Buy Now
LCSC SOIC-8 DC-DC Converters ROHS 140
  • 1 $1.0779
  • 10 $0.9559
  • 30 $0.9367
  • 100 $0.9077
$0.9077 / $1.0779 Buy Now
Win Source Electronics Conv DC-DC 8V to 40V Step Down Single-Out 1.21V to 37V 0.5A 8-Pin SOIC T/R / IC REG BUCK ADJ 0.5A 8SOIC 24385
  • 40 $1.4090
  • 90 $1.1560
  • 135 $1.1200
  • 185 $1.0840
  • 240 $1.0480
  • 320 $0.9390
$0.9390 / $1.4090 Buy Now

Part Details for LM2674MX-ADJ/NOPB

LM2674MX-ADJ/NOPB CAD Models

LM2674MX-ADJ/NOPB Part Data Attributes

LM2674MX-ADJ/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LM2674MX-ADJ/NOPB Texas Instruments SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 1.21V TO 37V
Analog IC - Other Type SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Input Voltage-Max 40 V
Input Voltage-Min 6.5 V
Input Voltage-Nom 12 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.5 A
Output Voltage-Max 37 V
Output Voltage-Min 1.23 V
Output Voltage-Nom 1.21 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 260 kHz
Technology DMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for LM2674MX-ADJ/NOPB

This table gives cross-reference parts and alternative options found for LM2674MX-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2674MX-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM2674M-ADJ/NOPB SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125 Texas Instruments LM2674MX-ADJ/NOPB vs LM2674M-ADJ/NOPB
LM2674MX-ADJ IC 1.25 A SWITCHING REGULATOR, 275 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8, Switching Regulator or Controller National Semiconductor Corporation LM2674MX-ADJ/NOPB vs LM2674MX-ADJ
LM2674M-ADJ 1.25A SWITCHING REGULATOR, 275kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 Texas Instruments LM2674MX-ADJ/NOPB vs LM2674M-ADJ
LM2674M-ADJ IC 1.25 A SWITCHING REGULATOR, 275 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8, Switching Regulator or Controller National Semiconductor Corporation LM2674MX-ADJ/NOPB vs LM2674M-ADJ
Part Number Description Manufacturer Compare
LM2674M-ADJ/NOPB SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125 Texas Instruments LM2674MX-ADJ/NOPB vs LM2674M-ADJ/NOPB
MIC4680BMT&R 1.3 A SWITCHING REGULATOR, 220 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 Rochester Electronics LLC LM2674MX-ADJ/NOPB vs MIC4680BMT&R
MIC4680BMT&R Switching Regulator, Voltage-mode, 1.3A, 220kHz Switching Freq-Max, PDSO8, PLASTIC, SOIC-8 Micrel Inc LM2674MX-ADJ/NOPB vs MIC4680BMT&R
MIC4680BMT&R Switching Regulator, Voltage-mode, 1.3A, 220kHz Switching Freq-Max, PDSO8, PLASTIC, SOIC-8 Microchip Technology Inc LM2674MX-ADJ/NOPB vs MIC4680BMT&R
MIC4680YM 1.3A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PDSO8 Microchip Technology Inc LM2674MX-ADJ/NOPB vs MIC4680YM
MIC4680BM 1.3A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 Rochester Electronics LLC LM2674MX-ADJ/NOPB vs MIC4680BM
LM2674M-ADJ 1.25A SWITCHING REGULATOR, 275kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 Texas Instruments LM2674MX-ADJ/NOPB vs LM2674M-ADJ
MIC4680YMTR 1.3A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, PLASTIC, SOIC-8 Micrel Inc LM2674MX-ADJ/NOPB vs MIC4680YMTR

LM2674MX-ADJ/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2674MX-ADJ/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2674MX-ADJ/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM2674MX-ADJ/NOPB would you like to use for your alert(s)?
  • Please alert me when LM2674MX-ADJ/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2674MX-ADJ/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2674MX-ADJ/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2674MX-ADJ/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2674MX-ADJ/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2674MX-ADJ/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: