Power Circuits
LM2674N-3.3/NOPB
Description: SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-PDIP -40 to 125

Overview of LM2674N-3.3/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar
LM2674N-3.3/NOPB Texas Instruments SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-PDIP -40 to 125

Price & Stock for LM2674N-3.3/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LM2674N-3.3/NOPB-ND
DigiKey IC REG BUCK 3.3V 500MA 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 194
In Stock
  • 1 $4.2800
  • 10 $3.1250
  • 40 $2.7147
  • 120 $2.4859
  • 280 $2.3517
  • 520 $2.2720
  • 1,000 $2.2015
  • 2,520 $2.1216
$2.1216 / $4.2800 Buy Now
DISTI # 926-LM2674N-33/NOPB
Mouser Electronics Switching Voltage Regulators Pwr Cnvtr High Eff 500mA SD VTG Reg RoHS: Compliant 366
  • 1 $4.3000
  • 10 $2.2400
  • 120 $2.0100
  • 520 $1.8900
$1.8900 / $4.3000 Buy Now
Rochester Electronics LM2674 SIMPLE SWITCHER 40V, 500mA Low Component Count Step-Down Regulator RoHS: Compliant Status: Active Min Qty: 1 50
  • 1 $2.2100
  • 25 $2.1700
  • 100 $2.0800
  • 500 $1.9900
  • 1,000 $1.8800
$1.8800 / $2.2100 Buy Now
Ameya Holding Limited LM2674N-3.3/NOPB 降压控制器 开关稳压器, 500mA, 3.3 V, 275 kHz, 8针 MDIP封装 11227
RFQ
DISTI # C1S746202899337
Chip1Stop Conv DC-DC 8V to 40V Step Down Single-Out 3.3V 0.5A 8-Pin PDIP Tube RoHS: Compliant pbFree: Yes Container: Tube 77
  • 1 $2.6300
  • 10 $2.1300
  • 50 $1.9000
$1.9000 / $2.6300 Buy Now

CAD Models for LM2674N-3.3/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM2674N-3.3/NOPB by Texas Instruments

LM2674N-3.3/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
GREEN, PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Input Voltage-Max
40 V
Input Voltage-Min
6.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e4
Length
9.59 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.5 A
Output Voltage-Max
37 V
Output Voltage-Min
1.23 V
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Surface Mount
NO
Switcher Configuration
BUCK
Switching Frequency-Max
260 kHz
Technology
DMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. LM2674N-3.3/NOPB
    Texas Instruments
    SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-PDIP -40 to 125
    VS

Alternate Parts for LM2674N-3.3/NOPB

This table gives cross-reference parts and alternative options found for LM2674N-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2674N-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2674N-3.3 1.25A SWITCHING REGULATOR, 275kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Texas Instruments LM2674N-3.3/NOPB vs LM2674N-3.3
Part Number Description Manufacturer Compare
LM2674N-3.3 1.25A SWITCHING REGULATOR, 275kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Texas Instruments LM2674N-3.3/NOPB vs LM2674N-3.3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2674N-3.3/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2674N-3.3/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM2674N-3.3/NOPB would you like to use for your alert(s)?
  • Please alert me when LM2674N-3.3/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2674N-3.3/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2674N-3.3/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2674N-3.3/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2674N-3.3/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2674N-3.3/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: