Part Details for LM2675M-5.0 by Texas Instruments
Results Overview of LM2675M-5.0 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2675M-5.0 Information
LM2675M-5.0 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM2675M-5.0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | SIMPLESWITCHER®6.5Vto40V,1ALowComponentCountStep-DownRegulator8-SOIC-40to125 | 216500 |
|
RFQ | |
|
|
Win Source Electronics | LM2675 SIMPLE SWITCHER Power Converter High Efficiency 1A Step-Down Voltage | IC REG BUCK 5V 1A 8SOIC | 15000 |
|
$0.8048 / $1.2072 | Buy Now |
US Tariff Estimator: LM2675M-5.0 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM2675M-5.0
LM2675M-5.0 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM2675M-5.0 Part Data Attributes
|
|
LM2675M-5.0
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2675M-5.0
Texas Instruments
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, | |
| Pin Count | 8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 1997-03-01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 40 V | |
| Input Voltage-Min | 6.5 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1 A | |
| Output Voltage-Max | 37 V | |
| Output Voltage-Min | 1.23 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 260 Khz | |
| Technology | Dmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm |
Alternate Parts for LM2675M-5.0
This table gives cross-reference parts and alternative options found for LM2675M-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2675M-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM2675MX-5.0/NOPB | Texas Instruments | $4.6220 | SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125 | LM2675M-5.0 vs LM2675MX-5.0/NOPB |
| LM2675MX-5.0 | Texas Instruments | Check for Price | 2.2A SWITCHING REGULATOR, 275kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | LM2675M-5.0 vs LM2675MX-5.0 |
| LM2675M-5.0X | National Semiconductor Corporation | Check for Price | IC 2.2 A SWITCHING REGULATOR, 275 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Switching Regulator or Controller | LM2675M-5.0 vs LM2675M-5.0X |
| LM2675MX-5.0 | Rochester Electronics LLC | Check for Price | 2.2 A SWITCHING REGULATOR, 275 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | LM2675M-5.0 vs LM2675MX-5.0 |
| LM2675MX-5.0/NOPB | National Semiconductor Corporation | Check for Price | IC 2.2 A SWITCHING REGULATOR, 275 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Switching Regulator or Controller | LM2675M-5.0 vs LM2675MX-5.0/NOPB |
| LM2675MX-5.0 | National Semiconductor Corporation | Check for Price | IC 2.2 A SWITCHING REGULATOR, 275 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Switching Regulator or Controller | LM2675M-5.0 vs LM2675MX-5.0 |
| LM2675M-5.0/NOPB | National Semiconductor Corporation | Check for Price | IC 2.2 A SWITCHING REGULATOR, 275 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Switching Regulator or Controller | LM2675M-5.0 vs LM2675M-5.0/NOPB |
LM2675M-5.0 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LM2675M-5.0 is 15V, but it's recommended to keep it below 12V for reliable operation.
-
To ensure the output voltage is accurate and stable, make sure to use a stable input voltage, use a suitable output capacitor with low ESR, and minimize the noise on the feedback pin.
-
The minimum input voltage required for the LM2675M-5.0 to operate is 7.5V, but it's recommended to keep it above 8V for reliable operation.
-
The LM2675M-5.0 is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation.
-
To protect the LM2675M-5.0 from input voltage transients, use a TVS diode or a transient voltage suppressor in parallel with the input capacitor to clamp the voltage.