There are no models available for this part yet.
Overview of LM2676S-ADJ by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Price & Stock for LM2676S-ADJ by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LM2676S-ADJ-ND
|
DigiKey | IC REG BUCK ADJ 3A DDPAK Min Qty: 1 Lead time: 18 Weeks Container: Tube |
21 In Stock |
|
$6.3330 / $8.4600 | Buy Now | |
DISTI #
926-LM2676S-ADJ
|
Mouser Electronics | Switching Voltage Regulators Hi Eff 3A SD Vtg Reg RoHS: Not Compliant | 131 |
|
$6.2400 / $9.2200 | Buy Now | |
Bristol Electronics | 25 |
|
RFQ | ||||
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 150 |
|
$3.0600 / $4.7100 | Buy Now | ||
Win Source Electronics | IC REG BUCK ADJ 3A TO263-7 | 53100 |
|
$1.6960 / $2.5440 | Buy Now |
CAD Models for LM2676S-ADJ by Texas Instruments
Part Data Attributes for LM2676S-ADJ by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
D2PAK
|
Package Description
|
DDPAK-7
|
Pin Count
|
4
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Additional Feature
|
ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2 TO 37V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
8 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PSSO-G7
|
JESD-609 Code
|
e0
|
Length
|
10.16 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
3 A
|
Output Voltage-Max
|
37 V
|
Output Voltage-Min
|
1.23 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Equivalence Code
|
SMSIP7H,.55,50TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
235
|
Seated Height-Max
|
4.79 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
260 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
8.64 mm
|
Alternate Parts for LM2676S-ADJ
This table gives cross-reference parts and alternative options found for LM2676S-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2676S-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2676S-ADJEP | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LM2676S-ADJ vs LM2676S-ADJEP |
LM2676S-ADJ/NOPB | SIMPLE SWITCHER® 8V to 40V, 3A Low Component Count Step-Down Regulator 7-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2676S-ADJ vs LM2676S-ADJ/NOPB |
Related Parts for LM2676S-ADJ
-
MKE06Z128VLD4Microcontrollers
-
LM2676SX-ADJSwitching Regulator or Controllers
-
TPS24751RUVROther Analog ICs
-
TPS23861PWPower Management Circuits
-
FQP3P50Power Field-Effect Transistors
-
FDC6323LPeripheral Drivers
-
AD7998BRUZ-1Analog to Digital Converters
-
LFE5U-85F-7BG381CField Programmable Gate Arrays
-
OPA547FKTWTOperational Amplifiers