Power Circuits
LM2678SD-5.0
Description: 8.75A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, DSO14, LLP-14

Overview of LM2678SD-5.0 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for LM2678SD-5.0 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM2678SD-5.0 by Texas Instruments

LM2678SD-5.0
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SON
Package Description
HVSON, SOLCC14,.2,32
Pin Count
14
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
8 V
Input Voltage-Nom
12 V
JESD-30 Code
R-XDSO-N14
JESD-609 Code
e0
Length
6 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
8.75 A
Package Body Material
UNSPECIFIED
Package Code
HVSON
Package Equivalence Code
SOLCC14,.2,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
280 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
5 mm
Want to compare parts?
  1. LM2678SD-5.0
    Texas Instruments
    8.75A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, DSO14, LLP-14
    VS

Alternate Parts for LM2678SD-5.0

This table gives cross-reference parts and alternative options found for LM2678SD-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2678SD-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2678SD-5.0 IC 8.75 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, DSO14, LLP-14, Switching Regulator or Controller National Semiconductor Corporation LM2678SD-5.0 vs LM2678SD-5.0
LM2678SDX-5.0/NOPB 8V to 40V, 5A SIMPLE SWITCHER® buck converter with high efficiency 14-VSON -40 to 125 Texas Instruments LM2678SD-5.0 vs LM2678SDX-5.0/NOPB
LM2678SDX-5.0 IC 8.75 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, DSO14, LLP-14, Switching Regulator or Controller National Semiconductor Corporation LM2678SD-5.0 vs LM2678SDX-5.0
LM2678SD-5.0/NOPB IC 8.75 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, DSO14, LLP-14, Switching Regulator or Controller National Semiconductor Corporation LM2678SD-5.0 vs LM2678SD-5.0/NOPB
LM2678SDX-5.0 8.75A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, DSO14, LLP-14 Texas Instruments LM2678SD-5.0 vs LM2678SDX-5.0
LM2678SD-5.0/NOPB 8V to 40V, 5A SIMPLE SWITCHER® buck converter with high efficiency 14-VSON -40 to 125 Texas Instruments LM2678SD-5.0 vs LM2678SD-5.0/NOPB
Part Number Description Manufacturer Compare
LM2678LD-5.0 IC 8.75 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, DSO14, LLP-14, Switching Regulator or Controller National Semiconductor Corporation LM2678SD-5.0 vs LM2678LD-5.0
LM2576HVT-5.0/LB03 SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220 Texas Instruments LM2678SD-5.0 vs LM2576HVT-5.0/LB03
MIC4576-5.0BU Switching Regulator, Voltage-mode, 8.5A, 220kHz Switching Freq-Max, BICMOS, PSSO5, TO-263, 5 PIN Microchip Technology Inc LM2678SD-5.0 vs MIC4576-5.0BU
LM2576T-5 3A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN Motorola Mobility LLC LM2678SD-5.0 vs LM2576T-5
LM2576-5.0BUT&R Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN Micrel Inc LM2678SD-5.0 vs LM2576-5.0BUT&R
LM2576S-5.0T Switching Regulator, Voltage-mode, 7.5A, 62kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN Semtech Corporation LM2678SD-5.0 vs LM2576S-5.0T
LM2576SX-5.0/NOPB SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 Texas Instruments LM2678SD-5.0 vs LM2576SX-5.0/NOPB
LM2678SD-5.0/NOPB 8V to 40V, 5A SIMPLE SWITCHER® buck converter with high efficiency 14-VSON -40 to 125 Texas Instruments LM2678SD-5.0 vs LM2678SD-5.0/NOPB
MIC4576-5.0BT Switching Regulator, Voltage-mode, 8.5A, 220kHz Switching Freq-Max, BICMOS, PSFM5, TO-220, 5 PIN Microchip Technology Inc LM2678SD-5.0 vs MIC4576-5.0BT
LM2576T-5.0/NOPB IC 7.5 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSFM5, LEAD FREE, TO-220, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2678SD-5.0 vs LM2576T-5.0/NOPB

Related Parts for LM2678SD-5.0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2678SD-5.0 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2678SD-5.0 by Texas Instruments

Select Manufacturer
Which Manufacturer of LM2678SD-5.0 would you like to use for your alert(s)?
  • Please alert me when LM2678SD-5.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2678SD-5.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2678SD-5.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2678SD-5.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2678SD-5.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2678SD-5.0 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: