Part Details for LM2733XMF/NOPB by Texas Instruments
Results Overview of LM2733XMF/NOPB by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2733XMF/NOPB Information
LM2733XMF/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM2733XMFX/NOPB | Texas Instruments | 0.6/1.6 MHz Boost Converters With 40V Internal FET Switch in SOT-23 5-SOT-23 -40 to 125 | |
| LM2733XMF/NOPB | Texas Instruments | 0.6/1.6 MHz Boost Converters With 40V Internal FET Switch in SOT-23 5-SOT-23 -40 to 125 | |
| LM2733XMF | Texas Instruments | 0.6/1.6 MHz Boost Converters With 40V Internal FET Switch in SOT-23 5-SOT-23 -40 to 125 |
Price & Stock for LM2733XMF/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 529 |
|
RFQ | ||
|
DISTI #
LM2733XMF/NOPB
|
TME | PMIC, DC/DC converter, Uin: 2.7÷14VDC, Uout: 1.23÷22VDC, 1A, SMD Min Qty: 1 | 0 |
|
$1.4700 / $2.4400 | RFQ |
|
|
Ameya Holding Limited | 2.7 V - 14 Vin 1.5 A 1.6 Mhz 3 V - 40 Vo Step Up Switching Regulator - SOT-23-5 | 12000 |
|
RFQ | |
|
DISTI #
SMC-LM2733XMF/NOPB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: TBC | 12293 |
|
RFQ | |
|
DISTI #
LM2733XMF/NOPB
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 529 |
|
$0.9860 / $1.7100 | Buy Now |
|
|
Chip Stock | 0.6/1.6MHzBoostConvertersWith40VInternalFETSwitchinSOT-235-SOT-23-40to125 | 85980 |
|
RFQ | |
|
|
LCSC | 1.6MHz 1A Boost Adjustable 2.7V40V 1 SOT-23-5 Voltage Regulators - DC DC Switching Regulators RoHS | 1450 |
|
$0.3020 / $0.6023 | Buy Now |
|
|
Win Source Electronics | IC REG BOOST ADJ 1A SOT23-5 | 105060 |
|
$0.2400 / $0.3100 | Buy Now |
US Tariff Estimator: LM2733XMF/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM2733XMF/NOPB
LM2733XMF/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM2733XMF/NOPB Part Data Attributes
|
|
LM2733XMF/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2733XMF/NOPB
Texas Instruments
0.6/1.6 MHz Boost Converters With 40V Internal FET Switch in SOT-23 5-SOT-23 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOT-23 | |
| Package Description | LSSOP, TSOP5/6,.11,37 | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Analog IC - Other Type | SWITCHING REGULATOR | |
| Control Mode | CURRENT-MODE | |
| Control Technique | PULSE WIDTH MODULATION | |
| Input Voltage-Max | 14 V | |
| Input Voltage-Min | 2.7 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.92 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1.5 A | |
| Output Voltage-Max | 40 V | |
| Output Voltage-Min | 3 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.22 mm | |
| Surface Mount | YES | |
| Switcher Configuration | BOOST | |
| Switching Frequency-Max | 1850 kHz | |
| Technology | BICMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.95 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 mm |
Alternate Parts for LM2733XMF/NOPB
This table gives cross-reference parts and alternative options found for LM2733XMF/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2733XMF/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM2733XMF | National Semiconductor Corporation | Check for Price | IC 1.5 A SWITCHING REGULATOR, 1850 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN, Switching Regulator or Controller | LM2733XMF/NOPB vs LM2733XMF |
| LM2733XMFX | National Semiconductor Corporation | Check for Price | IC 1.5 A SWITCHING REGULATOR, 1850 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN, Switching Regulator or Controller | LM2733XMF/NOPB vs LM2733XMFX |
| LM2733XMF | Texas Instruments | Check for Price | 0.6/1.6 MHz Boost Converters With 40V Internal FET Switch in SOT-23 5-SOT-23 -40 to 125 | LM2733XMF/NOPB vs LM2733XMF |
| LM2733XMFX/NOPB | National Semiconductor Corporation | Check for Price | IC 1.5 A SWITCHING REGULATOR, 1850 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN, Switching Regulator or Controller | LM2733XMF/NOPB vs LM2733XMFX/NOPB |
| LM2733XMF/NOPB | National Semiconductor Corporation | Check for Price | IC 1.5 A SWITCHING REGULATOR, 1850 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN, Switching Regulator or Controller | LM2733XMF/NOPB vs LM2733XMF/NOPB |
| LM2733XMFX | Texas Instruments | Check for Price | 1.5A SWITCHING REGULATOR, 1850kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN | LM2733XMF/NOPB vs LM2733XMFX |
LM2733XMF/NOPB Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LM2733XMF/NOPB is 15V, but it's recommended to keep it below 14V for reliable operation.
-
To ensure the stability of the output voltage, it's essential to use a minimum of 10uF capacitor at the output and a minimum of 1uF capacitor at the input, and to follow the recommended PCB layout guidelines.
-
The maximum output current that the LM2733XMF/NOPB can provide is 3A, but it's recommended to keep it below 2.5A for reliable operation and to avoid overheating.
-
To protect the LM2733XMF/NOPB from overheating, it's essential to provide adequate heat sinking, keep the device away from high-temperature sources, and ensure good airflow around the device.
-
The LM2733XMF/NOPB is rated for operation up to 125°C, but it's recommended to derate the output current and voltage as the temperature increases to ensure reliable operation.