Part Details for LM27341SDX by National Semiconductor Corporation
Overview of LM27341SDX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM27341SDX
LM27341SDX CAD Models
LM27341SDX Part Data Attributes:
|
LM27341SDX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM27341SDX
National Semiconductor Corporation
IC 3.7 A SWITCHING REGULATOR, 2300 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, LLP-10, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | HVSON, SOLCC10,.12,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1V TO 18V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2300 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LM27341SDX
This table gives cross-reference parts and alternative options found for LM27341SDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM27341SDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM27341SD | 3.7A SWITCHING REGULATOR, 2300kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, LLP-10 | Texas Instruments | LM27341SDX vs LM27341SD |
LM27341SD/NOPB | 1.5A - Wide Input Range Buck Regulator with Frequency Synchronization 10-WSON -40 to 125 | Texas Instruments | LM27341SDX vs LM27341SD/NOPB |
LM27341SDX/NOPB | 1.5A - Wide Input Range Buck Regulator with Frequency Synchronization 10-WSON -40 to 125 | Texas Instruments | LM27341SDX vs LM27341SDX/NOPB |
LM27341SDX | 3.7A SWITCHING REGULATOR, 2300kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, LLP-10 | Texas Instruments | LM27341SDX vs LM27341SDX |
LM27341SD | IC 3.7 A SWITCHING REGULATOR, 2300 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, LLP-10, Switching Regulator or Controller | National Semiconductor Corporation | LM27341SDX vs LM27341SD |