Part Details for LM2750LDX-ADJ/NOPB by Texas Instruments
Overview of LM2750LDX-ADJ/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2750LDX-ADJ/NOPB
LM2750LDX-ADJ/NOPB CAD Models
LM2750LDX-ADJ/NOPB Part Data Attributes
|
LM2750LDX-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2750LDX-ADJ/NOPB
Texas Instruments
Low Noise Regulator Switched Capacitor Boost Regulator 10-WSON -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | 3 X 3 MM, GREEN, LLP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.6 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 3.1 V | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.12 A | |
Output Voltage-Nom | 5.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LM2750LDX-ADJ/NOPB
This table gives cross-reference parts and alternative options found for LM2750LDX-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2750LDX-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2750LD-ADJ | SWITCHED CAPACITOR REGULATOR, PDSO10, 3 X 3 MM, LLP-10 | Texas Instruments | LM2750LDX-ADJ/NOPB vs LM2750LD-ADJ |
LM2750LDX-ADJ | SWITCHED CAPACITOR REGULATOR, PDSO10, 3 X 3 MM, LLP-10 | Texas Instruments | LM2750LDX-ADJ/NOPB vs LM2750LDX-ADJ |
LM2750LD-ADJ/NOPB | 2.7-V to 5.6-VIN low-noise switched-capacitor boost doubler 10-WSON -40 to 85 | Texas Instruments | LM2750LDX-ADJ/NOPB vs LM2750LD-ADJ/NOPB |