-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7-V to 5.5-VIN, 200-mA output current, 5-V fixed output voltage doubler 8-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46107-1-ND
|
DigiKey | IC REG CHRG PUMP 5V 200MA 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13692 In Stock |
|
$0.6325 / $1.4900 | Buy Now |
DISTI #
595-LM2775DSGR
|
Mouser Electronics | Switching Voltage Regulators 2.7-V to 5.5-VIN, 200-mA output current, 5-V fixed output voltage doubler 8-WSON -40 to 85 RoHS: Compliant | 2718 |
|
$0.6320 / $1.4900 | Buy Now |
|
Ameya Holding Limited | IC REG SWITCHD CAP 5V 8WSON | 25178 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG CHARG PUMP 5V 200MA 8WSON | 1072 |
|
$0.2647 / $0.4782 | Buy Now |
|
Chips Pulse Industry Limited | 5.5V 200mA WSON-8 DC-DC Converters RoHS Purchase Online, Ship Immediately | 1286 |
|
$0.2431 / $0.3210 | Buy Now |
|
LCSC | boost converterType Fixed 5V 2.7V5.5V 200mA WSON-8-EP(2x2) DC-DC Converters ROHS | 1072 |
|
$0.2701 / $0.4880 | Buy Now |
|
Win Source Electronics | LM2775 Switched Capacitor 5-V Boost Converter | IC REG CHARG PUMP 5V 200MA 8WSON | 171520 |
|
$1.6110 / $2.4160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2775DSGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2775DSGR
Texas Instruments
2.7-V to 5.5-VIN, 200-mA output current, 5-V fixed output voltage doubler 8-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | WSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER | |
Switching Frequency-Max | 2300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LM2775DSGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2775DSGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2775DSGT | 2.7-V to 5.5-VIN, 200-mA output current, 5-V fixed output voltage doubler 8-WSON -40 to 85 | Texas Instruments | LM2775DSGR vs LM2775DSGT |
LM2775QDSGTQ1 | Automotive, 2.7-V to 5.5-VIN, 200-mA output current, 5-V fixed output voltage doubler 8-WSON -40 to 125 | Texas Instruments | LM2775DSGR vs LM2775QDSGTQ1 |