Part Details for LM2794BLX by National Semiconductor Corporation
Overview of LM2794BLX by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LM2794BLX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 3650 |
|
$0.6732 / $2.0400 | Buy Now |
|
Quest Components | SWITCHED CAPACITOR REGULATOR, 675 kHz SWITCHING FREQ-MAX, PBGA14 | 2920 |
|
$0.7480 / $2.7200 | Buy Now |
|
ComSIT USA | CURRENT REGULATED SWITCHED CAPACITOR LED SUPPLY WITH ANALOG AND PWM BRIGHTNESS CONTROL Switched Capacitor Regulator, 675kHz Switching Freq-Max, CMOS, PBGA14 RoHS: Not Compliant | Europe - 464355 |
|
RFQ |
Part Details for LM2794BLX
LM2794BLX CAD Models
LM2794BLX Part Data Attributes
|
LM2794BLX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2794BLX
National Semiconductor Corporation
Switched Capacitor Regulator, 675kHz Switching Freq-Max, CMOS, PBGA14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CSP-14 | |
Reach Compliance Code | not_compliant | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B14 | |
JESD-609 Code | e0 | |
Length | 2.403 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.855 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 675 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.08 mm |
Alternate Parts for LM2794BLX
This table gives cross-reference parts and alternative options found for LM2794BLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2794BLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2794BL | IC SWITCHED CAPACITOR REGULATOR, 675 kHz SWITCHING FREQ-MAX, PBGA14, CSP-14, Switching Regulator or Controller | Texas Instruments | LM2794BLX vs LM2794BL |
LM2794BLX | SWITCHED CAPACITOR REGULATOR, 675kHz SWITCHING FREQ-MAX, PBGA14, CSP-14 | Texas Instruments | LM2794BLX vs LM2794BLX |
LM2794BL | SWITCHED CAPACITOR REGULATOR, 675kHz SWITCHING FREQ-MAX, PBGA14, CSP-14 | Rochester Electronics LLC | LM2794BLX vs LM2794BL |