-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
White LED adaptive 1.5X/1X switched capacitor current driver with 2.8V-5.5V input voltage range 14-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM27951SD/NOPBCT-ND
|
DigiKey | IC LED DRV RGLTR PWM 30MA 14WSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2578 In Stock |
|
$0.7827 / $1.8500 | Buy Now |
DISTI #
926-LM27951SD/NOPB
|
Mouser Electronics | LED Lighting Drivers White LED adaptive 1.5X/1X switched capacitor current driver with 2.8V-5.5V input voltage range 14-WSON -40 to 85 RoHS: Compliant | 1011 |
|
$0.7820 / $1.7200 | Buy Now |
DISTI #
62518019
|
Verical | LED Driver 4 Segment 14-Pin WSON EP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2228 | Americas - 686 |
|
$0.8935 / $0.9611 | Buy Now |
|
Bristol Electronics | 8181 |
|
RFQ | ||
|
Ameya Holding Limited | IC LED DRIVR WHITE BCKLGT 14-LLP | 675205 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM27951SD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM27951SD/NOPB
Texas Instruments
White LED adaptive 1.5X/1X switched capacitor current driver with 2.8V-5.5V input voltage range 14-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 0.975 MHz |
This table gives cross-reference parts and alternative options found for LM27951SD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM27951SD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM27951SDX | IC LED DISPLAY DRIVER, QCC14, 4 X 3 MM, 0.80 MM PITCH, LLP-14, Display Driver | National Semiconductor Corporation | LM27951SD/NOPB vs LM27951SDX |
LM27951SDX | LED DISPLAY DRIVER, QCC14, 4 X 3 MM, 0.80 MM PITCH, LLP-14 | Texas Instruments | LM27951SD/NOPB vs LM27951SDX |
LM27951SD | IC LED DISPLAY DRIVER, QCC14, 4 X 3 MM, 0.80 MM PITCH, LLP-14, Display Driver | National Semiconductor Corporation | LM27951SD/NOPB vs LM27951SD |
LM27951SDX/NOPB | White LED adaptive 1.5X/1X switched capacitor current driver with 2.8V-5.5V input voltage range 14-WSON -40 to 85 | Texas Instruments | LM27951SD/NOPB vs LM27951SDX/NOPB |