Part Details for LM2840YQMKX by Texas Instruments
Overview of LM2840YQMKX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM2840YQMKX
LM2840YQMKX CAD Models
LM2840YQMKX Part Data Attributes:
|
LM2840YQMKX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2840YQMKX
Texas Instruments
IC SWITCHING REGULATOR, Switching Regulator or Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR |
Alternate Parts for LM2840YQMKX
This table gives cross-reference parts and alternative options found for LM2840YQMKX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2840YQMKX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2840YQMK/NOPB | SIMPLE SWITCHER® 42V, 100mA Step-Down DC/DC Regulator in Thin SOT-23 6-SOT-23-THIN -40 to 125 | Texas Instruments | LM2840YQMKX vs LM2840YQMK/NOPB |
LM2840YQMKX/NOPB | SIMPLE SWITCHER® 42V, 100mA Step-Down DC/DC Regulator in Thin SOT-23 6-SOT-23-THIN -40 to 125 | Texas Instruments | LM2840YQMKX vs LM2840YQMKX/NOPB |
LM2840YQMK | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LM2840YQMKX vs LM2840YQMK |
LM2840YQMK/NOPB | IC 0.9 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO6, , TSOT-6, Switching Regulator or Controller | National Semiconductor Corporation | LM2840YQMKX vs LM2840YQMK/NOPB |