Part Details for LM285BYH-2.5 by Texas Instruments
Overview of LM285BYH-2.5 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM285BYH-2.5
LM285BYH-2.5 CAD Models
LM285BYH-2.5 Part Data Attributes
|
LM285BYH-2.5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM285BYH-2.5
Texas Instruments
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, MBCY2, HERMETIC SEALED, METAL CAN, TO-46, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HERMETIC SEALED, METAL CAN, TO-46, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.538 V | |
Output Voltage-Min | 2.462 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for LM285BYH-2.5
This table gives cross-reference parts and alternative options found for LM285BYH-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM285BYH-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM185BYH-2.5 | Micropower Voltage Reference Diode 2-TO -55 to 125 | Texas Instruments | LM285BYH-2.5 vs LM185BYH-2.5 |
5962-8759406VXX | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | LM285BYH-2.5 vs 5962-8759406VXX |
5962-8759406VXA | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, MBCY2, ROHS COMPLIANT, METAL CAN, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | LM285BYH-2.5 vs 5962-8759406VXA |
LM185BYH2.5-SMD | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, MBCY2, METAL CAN, TO-46, 2 PIN | Texas Instruments | LM285BYH-2.5 vs LM185BYH2.5-SMD |
LM185BYH2.5/883 | Micropower Voltage Reference Diode 2-TO -55 to 125 | Texas Instruments | LM285BYH-2.5 vs LM185BYH2.5/883 |
5962-8759406VXA | Space-grade QMLV 2.5-V shunt voltage reference 2-TO -55 to 125 | Texas Instruments | LM285BYH-2.5 vs 5962-8759406VXA |
LM285BYH-2.5/NOPB | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, MBCY2, HERMETIC SEALED, METAL CAN, TO-46, 2 PIN | Texas Instruments | LM285BYH-2.5 vs LM285BYH-2.5/NOPB |
5962-8759406XA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, MBCY2, ROHS COMPLIANT, METAL CAN, TO-46, 2 PIN | Texas Instruments | LM285BYH-2.5 vs 5962-8759406XA |
LM185BYH-2.5/883 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, MBCY2, METAL CAN, TO-46, 2 PIN | Texas Instruments | LM285BYH-2.5 vs LM185BYH-2.5/883 |
LM185BYH2.5-MLS | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, MBCY2, METAL CAN, TO-46, 2 PIN | Texas Instruments | LM285BYH-2.5 vs LM185BYH2.5-MLS |