Part Details for LM285D-1.2G by Rochester Electronics LLC
Overview of LM285D-1.2G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM285DG4-2-5 | Texas Instruments | Micropower Voltage Reference 8-SOIC -40 to 85 | |
LM285D-1-2 | Texas Instruments | Micropower Voltage Reference 8-SOIC -40 to 85 | |
LM285DG4-1-2 | Texas Instruments | Micropower Voltage Reference 8-SOIC -40 to 85 |
Part Details for LM285D-1.2G
LM285D-1.2G CAD Models
LM285D-1.2G Part Data Attributes
|
LM285D-1.2G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM285D-1.2G
Rochester Electronics LLC
Two Terminal Voltage Reference,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE |