Part Details for LM285EOA-1.2723 by Telcom Semiconductor Inc
Overview of LM285EOA-1.2723 by Telcom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM285EOA-1.2723
LM285EOA-1.2723 CAD Models
LM285EOA-1.2723 Part Data Attributes
|
LM285EOA-1.2723
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
LM285EOA-1.2723
Telcom Semiconductor Inc
Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.26 V | |
Output Voltage-Min | 1.205 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 20 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO |
Alternate Parts for LM285EOA-1.2723
This table gives cross-reference parts and alternative options found for LM285EOA-1.2723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM285EOA-1.2723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL8069DCBA | Two Terminal Voltage Reference, 1 Output, 1.23V, PDSO8 | Rochester Electronics LLC | LM285EOA-1.2723 vs ICL8069DCBA |
LM385BCOA-1.2 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, | Telcom Semiconductor Inc | LM285EOA-1.2723 vs LM385BCOA-1.2 |
AD589JR-REEL | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference | Analog Devices Inc | LM285EOA-1.2723 vs AD589JR-REEL |
AD589JR | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference | Analog Devices Inc | LM285EOA-1.2723 vs AD589JR |
LM285EOA-1.2 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, | Telcom Semiconductor Inc | LM285EOA-1.2723 vs LM285EOA-1.2 |
AD589JRZ-REEL | Two-Terminal IC 1.2 V Reference | Analog Devices Inc | LM285EOA-1.2723 vs AD589JRZ-REEL |
LM285BEOA-1.2713 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, | Telcom Semiconductor Inc | LM285EOA-1.2723 vs LM285BEOA-1.2713 |
LM285BEOA-1.2 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, | Telcom Semiconductor Inc | LM285EOA-1.2723 vs LM285BEOA-1.2 |