Part Details for LM2879T by Texas Instruments
Overview of LM2879T by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for LM2879T
LM2879T CAD Models
LM2879T Part Data Attributes
|
LM2879T
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2879T
Texas Instruments
AUDIO AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | ZFM, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 70 dB | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PZFM-T11 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 8 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max (Vsup) | 32 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |