-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive precision quad differential comparator 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-23883-1-ND
|
DigiKey | IC COMPARATOR 4 DIFF 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19879 In Stock |
|
$0.2587 / $0.7800 | Buy Now |
DISTI #
595-LM2901AVQPWRG4Q1
|
Mouser Electronics | Analog Comparators Quad Diff Comparator RoHS: Compliant | 3642 |
|
$0.2390 / $0.5300 | Buy Now |
DISTI #
V72:2272_07270647
|
Arrow Electronics | Comparator Quad R-R O/P ±16V/32V Automotive 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2226 Container: Cut Strips | Americas - 205 |
|
$0.2459 / $0.2873 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 625 |
|
$0.2400 / $0.7500 | Buy Now |
|
Quest Components | 500 |
|
$0.3000 / $1.0000 | Buy Now | |
|
Ameya Holding Limited | IC QUAD DIFF COMPARATOR 14-TSSOP | 2260 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC QUAD DIFF COMPARATOR 14-TSSOP | 215 |
|
$0.4065 / $0.6974 | Buy Now |
|
LCSC | 2mV 250nA TSSOP-14 Comparators ROHS | 215 |
|
$0.4148 / $0.7116 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2901AVQPWRG4Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2901AVQPWRG4Q1
Texas Instruments
Automotive precision quad differential comparator 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM2901AVQPWRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2901AVQPWRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2901AVQPWRQ1 | Automotive precision quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901AVQPWRG4Q1 vs LM2901AVQPWRQ1 |
LM2901AVQPWRG4 | Precision quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901AVQPWRG4Q1 vs LM2901AVQPWRG4 |
LM339APWRE4 | Quad Differential Comparator 14-TSSOP 0 to 70 | Texas Instruments | LM2901AVQPWRG4Q1 vs LM339APWRE4 |
LM239AP | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, TSSOP-14 | STMicroelectronics | LM2901AVQPWRG4Q1 vs LM239AP |