-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, Quad, Single Supply, 36 V TA= -40° to +105°C, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9382
|
Newark | Comparator, Quad, 1.3Us, Soic-14, Comparator Type:General Purpose, No. Of Comparators:4 Comparators, Response Time:1.3Μs, Supply Voltage Range:3V To 36V, Comparator Case Style:Soic, No. Of Pins:14Pins, Ic Output Type:Cmos, Ttl, Rohs Compliant: Yes |Onsemi LM2901DR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15504 |
|
$0.2220 / $0.5420 | Buy Now |
DISTI #
84K8726
|
Newark | General Purpose Comparator, Quad, 1.3 Us, Soic-14, Comparator Type:General Purpose, No. Of Channels:4Channels, Response Time/Propogation Delay:1.3Μs, Supply Voltage Range:3V To 36V, Ic Case/Package:Soic, No. Of Pins:14Pins Rohs Compliant: Yes |Onsemi LM2901DR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1116 |
|
$0.1410 / $0.1540 | Buy Now |
DISTI #
98H0560
|
Newark | Analogue Comparator, General Purpose, 4, 1.3 S, 3V To 36V, Soic, 14 Rohs Compliant: Yes |Onsemi LM2901DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1810 | Buy Now |
DISTI #
LM2901DR2GOSCT-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
70530 In Stock |
|
$0.1086 / $0.5000 | Buy Now |
DISTI #
LM2901DR2G
|
Avnet Americas | Comparator Quad ±18V/36V 14-Pin SOIC T/R - Tape and Reel (Alt: LM2901DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 12500608397 Factory Stock |
|
$0.0930 / $0.1110 | Buy Now |
DISTI #
LM2901DR2G
|
Avnet Americas | Comparator Quad ±18V/36V 14-Pin SOIC T/R - Tape and Reel (Alt: LM2901DR2G) RoHS: Compliant Min Qty: 7247 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 20232 Partner Stock |
|
$0.1240 / $0.1480 | Buy Now |
DISTI #
79Y9382
|
Avnet Americas | Comparator Quad ±18V/36V 14-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 79Y9382) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2790 / $0.5220 | Buy Now |
DISTI #
84K8726
|
Avnet Americas | Comparator Quad ±18V/36V 14-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 84K8726) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 5 Days Container: Ammo Pack | 1116 Partner Stock |
|
$0.2680 / $0.5100 | Buy Now |
DISTI #
863-LM2901DR2G
|
Mouser Electronics | Analog Comparators 3-36V Qud Comparator -40 to 105 deg C RoHS: Compliant | 91903 |
|
$0.1230 / $0.5000 | Buy Now |
DISTI #
E02:0323_00017742
|
Arrow Electronics | Comparator Quad ±18V/36V 14-Pin SOIC N T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2352 | Europe - 7500 |
|
$0.0912 / $0.1148 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2901DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2901DR2G
onsemi
Comparator, Quad, Single Supply, 36 V TA= -40° to +105°C, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2901DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2901DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2901DRG4 | 30-V quad differential comparator 14-SOIC -40 to 125 | Texas Instruments | LM2901DR2G vs LM2901DRG4 |
LM2901VDR2 | QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14 | onsemi | LM2901DR2G vs LM2901VDR2 |
LM2901DRE4 | 30-V quad differential comparator 14-SOIC -40 to 125 | Texas Instruments | LM2901DR2G vs LM2901DRE4 |
LM2901VDG | Comparator, Quad, Single Supply, 36 V TA= -40° to +125°C, SOIC-14 NB, 55-TUBE | onsemi | LM2901DR2G vs LM2901VDG |
LM2901DR2G | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, HALOGEN FREE AND ROHS COMPLIANT SOIC-14 | Rochester Electronics LLC | LM2901DR2G vs LM2901DR2G |
LM2901VDG | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, HALOGEN FREE AND ROHS COMPLIANT SOIC-14 | Rochester Electronics LLC | LM2901DR2G vs LM2901VDG |
LM2901QDRQ1 | Automotive, 30-V quad differential comparator 14-SOIC -40 to 125 | Texas Instruments | LM2901DR2G vs LM2901QDRQ1 |
LM2901D | 30-V quad differential comparator 14-SOIC -40 to 125 | Texas Instruments | LM2901DR2G vs LM2901D |
LM2901DG | Comparator, Quad, Single Supply, 36 V TA= -40° to +105°C, SOIC-14 NB, 55-TUBE | onsemi | LM2901DR2G vs LM2901DG |
LM2901VDR2G | Comparator, Quad, Single Supply, 36 V TA= -40° to +125°C, SOIC-14 NB, 2500-REEL | onsemi | LM2901DR2G vs LM2901VDR2G |