-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30-V quad differential comparator 14-PDIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3832
|
Newark | Ic, Comparator Quad, 2901, Dip14, Comparator Type:Precision, No. Of Comparators:4 Comparators, Response Time:1.3Μs, Supply Voltage Range:± 1V To ± 18V, Comparator Case Style:Dip, No. Of Pins:14Pins, Ic Output Type:Cmos, Dtl, Ecl, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2901N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 756 |
|
$0.4450 / $0.6550 | Buy Now |
DISTI #
2156-LM2901N-296-ND
|
DigiKey | COMPARATOR, 4 FUNC, 15000UV OFFS Min Qty: 1623 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12944 In Stock |
|
$0.1800 | Buy Now |
DISTI #
296-1386-5-ND
|
DigiKey | IC COMPARATOR 4 DIFF 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2937 In Stock |
|
$0.2035 / $0.6100 | Buy Now |
DISTI #
595-LM2901N
|
Mouser Electronics | Analog Comparators Quad Diff RoHS: Compliant | 2803 |
|
$0.1650 / $0.5600 | Buy Now |
|
Bristol Electronics | 375 |
|
RFQ | ||
|
Bristol Electronics | 442 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 1099 |
|
$0.1440 / $0.4500 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Plastic, DIP | 253 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Plastic, DIP | 880 |
|
$3.0713 / $8.7750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2901N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2901N
Texas Instruments
30-V quad differential comparator 14-PDIP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM2901N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2901N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2901N | Comparator, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, | Signetics | LM2901N vs LM2901N |
LM2901NE4 | 30-V quad differential comparator 14-PDIP -40 to 125 | Texas Instruments | LM2901N vs LM2901NE4 |
LM2901IN | QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14 | Texas Instruments | LM2901N vs LM2901IN |
LM2901VNG | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, HALOGEN FREE AND ROHS COMPLIANT PLASTIC DIP-14 | Rochester Electronics LLC | LM2901N vs LM2901VNG |
LM2901N/NOPB | Low offset, quad differential comparator 14-PDIP -40 to 85 | Texas Instruments | LM2901N vs LM2901N/NOPB |
LM2901N | Low power quad voltage comparator | STMicroelectronics | LM2901N vs LM2901N |
LM2901N | Comparator, Quad, Single Supply, 36 V, 1500-TUBE | onsemi | LM2901N vs LM2901N |