-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30-V quad differential comparator 14-PDIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2901NE4 | Texas Instruments | Quad Differential Comparator 14-PDIP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COMPARATOR, 4 FUNC, 15000UV OFFSET-MAX, 1300NS RESPONSE TIME, BIPOLAR, PDIP14 | 3 |
|
$0.3714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2901NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2901NE4
Texas Instruments
30-V quad differential comparator 14-PDIP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM2901NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2901NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2901N/NOPB | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | LM2901NE4 vs LM2901N/NOPB |
LM2901QN | Quad Differential Comparator 14-PDIP -40 to 125 | Texas Instruments | LM2901NE4 vs LM2901QN |
LM2901VNG | Comparator, Quad, Single Supply, 36 V TA= -40° to +125°C, PDIP-14, 25-TUBE | onsemi | LM2901NE4 vs LM2901VNG |
LM2901N | Low power quad voltage comparator | STMicroelectronics | LM2901NE4 vs LM2901N |
LM2901VN | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | LM2901NE4 vs LM2901VN |
LM2901NG | Comparator, Quad, Single Supply, 36 V TA= -40° to +105°C, PDIP-14, 25-TUBE | onsemi | LM2901NE4 vs LM2901NG |
LM2901IJ | QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP14 | Texas Instruments | LM2901NE4 vs LM2901IJ |
LM2901N | Comparator, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, | Signetics | LM2901NE4 vs LM2901N |
LM2901IN | QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14 | Texas Instruments | LM2901NE4 vs LM2901IN |
LM2901N/PB | QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14, DIP-14 | Texas Instruments | LM2901NE4 vs LM2901N/PB |